TI DAC8043UG4
| Manufacturer | |
| MPN | DAC8043UG4 |
| LCSC Part # | C1555228 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | DAC8043 12bit Serial Input Multiplying Digital-to-Analog Converter |
| Datasheet | TI DAC8043UG4 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Function | - | |
| Integral non - linearity | 1LSB | |
| Number of Channels | - | |
| Resolution (Bits) | 12;- | |
| Interface Type | Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V | |
| Function | - | |
| Integral non - linearity | 1LSB | |
| Number of Channels | - | |
| Resolution (Bits) | 12;- | |
| Interface Type | Serial |
Introduction
The DAC8043 is a 12-bit current output multiplying digital-to-analog converter (DAC) that is packaged in a space-saving, surface-mount 8-pin SOIC. Its 3-wire serial interface saves additional circuit board space which results in low power dissipation. When used with microprocessors having a serial port, the DAC8043 minimizes the digital noise feedthrough from its input to output. The serial port can be used as a dedicated analog bus and kept inactive while the DAC8043 is in use. Serial interfacing reduces the complexity of opto or transformer isolation applications.
The DAC8043 contains a 12-bit serial-in, parallel-out shift register, a 12-bit DAC register, a 12-bit CMOS DAC, and control logic. Serial input (SRI) data is clocked into the input register on the rising edge of the clock (CLK) pulse. When the new data word had been clocked in, it is loaded into the DAC register by taking the LD input low. Data in the DAC register is converted to an output current by the D/A converter.
The DAC8043 operates from a single +5V power supply which makes the DAC8043 an ideal low power, small size, high performance solution for several applications.
Features
- 12-BIT ACCURACY IN 8-PIN SOIC
- FAST 3-WIRE SERIAL INTERFACE
- LOW INL AND DNL: ±1/2 LSB max
- GAIN ACCURACY TO ±1LSB max
- LOW GAIN TEMPCO: 5ppm /°c max
- OPERATES WITH +5V SUPPLY
- TTL/CMOS COMPATIBLE
- ESD PROTECTED
Applications
- AUTOMATIC CALIBRATION
- MOTION CONTROL
- MICROPROCESSOR CONTROL SYSTEMS
- PROGRAMMABLE AMPLIFIER/ATTENUATORS
- DIGITALLY CONTROLLED FILTERS
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Function | - | |
| Integral non - linearity | 1LSB | |
| Number of Channels | - | |
| Resolution (Bits) | 12;- | |
| Interface Type | Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Settling Time | 1us | |
| Quiescent Current (Iq) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 5V | |
| Function | - | |
| Integral non - linearity | 1LSB | |
| Number of Channels | - | |
| Resolution (Bits) | 12;- | |
| Interface Type | Serial |
Introduction
The DAC8043 is a 12-bit current output multiplying digital-to-analog converter (DAC) that is packaged in a space-saving, surface-mount 8-pin SOIC. Its 3-wire serial interface saves additional circuit board space which results in low power dissipation. When used with microprocessors having a serial port, the DAC8043 minimizes the digital noise feedthrough from its input to output. The serial port can be used as a dedicated analog bus and kept inactive while the DAC8043 is in use. Serial interfacing reduces the complexity of opto or transformer isolation applications.
The DAC8043 contains a 12-bit serial-in, parallel-out shift register, a 12-bit DAC register, a 12-bit CMOS DAC, and control logic. Serial input (SRI) data is clocked into the input register on the rising edge of the clock (CLK) pulse. When the new data word had been clocked in, it is loaded into the DAC register by taking the LD input low. Data in the DAC register is converted to an output current by the D/A converter.
The DAC8043 operates from a single +5V power supply which makes the DAC8043 an ideal low power, small size, high performance solution for several applications.
Features
- 12-BIT ACCURACY IN 8-PIN SOIC
- FAST 3-WIRE SERIAL INTERFACE
- LOW INL AND DNL: ±1/2 LSB max
- GAIN ACCURACY TO ±1LSB max
- LOW GAIN TEMPCO: 5ppm /°c max
- OPERATES WITH +5V SUPPLY
- TTL/CMOS COMPATIBLE
- ESD PROTECTED
Applications
- AUTOMATIC CALIBRATION
- MOTION CONTROL
- MICROPROCESSOR CONTROL SYSTEMS
- PROGRAMMABLE AMPLIFIER/ATTENUATORS
- DIGITALLY CONTROLLED FILTERS
C1555228 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

