TI TLC5615IDGK
| Manufacturer | |
| MPN | TLC5615IDGK |
| LCSC Part # | C1555108 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | 12.5us 4.5V~5.5V VSSOP-8-0.65mm Digital to Analog Converters (DAC) RoHS |
| Datasheet | TI TLC5615IDGK |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Settling Time | 12.5us | |
| Quiescent Current (Iq) | 230uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Power-on reset;Output short-circuit protection | |
| Integral non - linearity | 1LSB;0.5LSB | |
| Resolution (Bits) | 10;- | |
| Number of Channels | 1 | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Settling Time | 12.5us | |
| Quiescent Current (Iq) | 230uA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Function | Power-on reset;Output short-circuit protection | |
| Integral non - linearity | 1LSB;0.5LSB | |
| Resolution (Bits) | 10;- | |
| Number of Channels | 1 | |
| Interface Type | SPI;QSPI;MICROWIRE |
Introduction
The TLC5615 is a 10-bit voltage output digital-to-analog converter (DAC) with a buffered reference input (high impedance). The DAC has an output voltage range that is two times the reference voltage, and the DAC is monotonic. The device is simple to use, running from a single supply of 5V. A power-on-reset function is incorporated to ensure repeatable start-up conditions. Digital control of the TLC5615 is over a three-wire serial bus that is CMOS compatible and easily interfaced to industry standard microprocessor and microcontroller devices. The device receives a 16-bit data word to produce the analog output. The digital inputs feature Schmitt triggers for high noise immunity. Digital communication protocols include the SPI, QSPI, and Microwire standards. The 8-terminal small-outline D package allows digital control of analog functions in space-critical applications. The TLC5615C is characterized for operation from 0°C to +70°C. The TLC5615I is characterized for operation from -40°C to +85°C.
Features
- 10-Bit CMOS Voltage Output DAC in an 8-Terminal Package
- 5V Single Supply Operation
- 3-Wire Serial Interface
- High-Impedance Reference Inputs
- Voltage Output Range: 2 Times the Reference Input Voltage
- Internal Power-On Reset
- Low Power Consumption: 1.75mW Max
- Update Rate of 1.21MHz
- Settling Time to 0.5LSB: 12.5μs Typ
- Monotonic Over Temperature
- Pin-Compatible With the Maxim MAX515
Applications
- Battery-Powered Test Instruments
- Digital Offset and Gain Adjustment
- Battery Operated/Remote Industrial Controls
- Machine and Motion Control Devices
- Cellular Telephones
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0859 | $ 3.09 |
| 200+ | $ 1.1952 | $ 239.04 |
| 500+ | $ 1.1525 | $ 576.25 |
| 1,000+ | $ 1.132 | $ 1132.00 |
Standard Packaging80/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Settling Time | 12.5us | |
| Quiescent Current (Iq) | 230uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Power-on reset;Output short-circuit protection | |
| Integral non - linearity | 1LSB;0.5LSB | |
| Resolution (Bits) | 10;- | |
| Number of Channels | 1 | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Settling Time | 12.5us | |
| Quiescent Current (Iq) | 230uA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Function | Power-on reset;Output short-circuit protection | |
| Integral non - linearity | 1LSB;0.5LSB | |
| Resolution (Bits) | 10;- | |
| Number of Channels | 1 | |
| Interface Type | SPI;QSPI;MICROWIRE |
Introduction
The TLC5615 is a 10-bit voltage output digital-to-analog converter (DAC) with a buffered reference input (high impedance). The DAC has an output voltage range that is two times the reference voltage, and the DAC is monotonic. The device is simple to use, running from a single supply of 5V. A power-on-reset function is incorporated to ensure repeatable start-up conditions. Digital control of the TLC5615 is over a three-wire serial bus that is CMOS compatible and easily interfaced to industry standard microprocessor and microcontroller devices. The device receives a 16-bit data word to produce the analog output. The digital inputs feature Schmitt triggers for high noise immunity. Digital communication protocols include the SPI, QSPI, and Microwire standards. The 8-terminal small-outline D package allows digital control of analog functions in space-critical applications. The TLC5615C is characterized for operation from 0°C to +70°C. The TLC5615I is characterized for operation from -40°C to +85°C.
Features
- 10-Bit CMOS Voltage Output DAC in an 8-Terminal Package
- 5V Single Supply Operation
- 3-Wire Serial Interface
- High-Impedance Reference Inputs
- Voltage Output Range: 2 Times the Reference Input Voltage
- Internal Power-On Reset
- Low Power Consumption: 1.75mW Max
- Update Rate of 1.21MHz
- Settling Time to 0.5LSB: 12.5μs Typ
- Monotonic Over Temperature
- Pin-Compatible With the Maxim MAX515
Applications
- Battery-Powered Test Instruments
- Digital Offset and Gain Adjustment
- Battery Operated/Remote Industrial Controls
- Machine and Motion Control Devices
- Cellular Telephones
C1555108 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX5304EUA+T | MAXIM | uMAX-8 | 0 | $ 4.2818 | ||
| MAX5354EUA+T | MAXIM | MSOP-8 | 0 | $ 6.1843 | ||
| MAX5355EUA+ | MAXIM | MSOP-8 | 0 | $ 6.4115 | ||
| MAX5354CUA+T | MAXIM | uMAX-8 | 0 | $ 8.6409 | ||
| MAX5355CUA+ | MAXIM | MSOP-8 | 0 | $ 4.3102 | ||
| AD5310BRMZ-REEL7 | ADI | MSOP-8 | 0 | $ 2.1425 | ||
| AD5310BRMZ | ADI | MSOP-8 | 0 | $ 4.4571 |

