LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX538AESA+

Manufacturer
MPN
MAX538AESA+
LCSC Part #
C1555080
Packaging
SO-8
Customer #
Key Attributes
+5V Low-Power, Voltage-Output, Serial 12bit DACs
DatasheetMAXIM MAX538AESA+
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerMAXIM
PackagingSO-8
Settling Time25us
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~5.5V
FunctionIntegrated buffer;Power-on reset;Output short-circuit protection
Integral non - linearity0.5LSB
Number of Channels1
Resolution (Bits)12
Interface TypeSPI;QSPI;MICROWIRE

Features

AI Translation
  • Operate from Single ±5V Supply
  • Buffered Voltage Output
  • Internal 2.048V Reference (MAX531)
  • 140μA Supply Current (MAX538/MAX539)
  • INL = ±1/2LSB (max)
  • Guaranteed Monotonic over Temperature
  • Flexible Output Ranges: 0V to VDD (MAX531/MAX539), VSS to VDD (MAX531), 0V to 2.6V (MAX531/MAX538)
  • 8-Pin SO/DIP (MAX538/MAX539)
  • Power-On Reset
  • Serial Data Output for Daisy-Chaining

Applications

AI Translation
  • Battery-Powered Test Instruments
  • Digital Offset and Gain Adjustment
  • Battery-Operated/Remote Industrial Controls
  • Machine and Motion Control Devices
  • Cellular Telephones