MAXIM MAX552AEUB+
| Manufacturer | |
| MPN | MAX552AEUB+ |
| LCSC Part # | C1555051 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | +3V/+5V, 12bit, Serial, Multiplying DACs in 10-Pin μMAX Package |
| Datasheet | MAXIM MAX552AEUB+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Settling Time | 120ns | |
| Quiescent Current (Iq) | 5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | - | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Settling Time | 120ns | |
| Quiescent Current (Iq) | 5uA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | - | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 12-bit current-output four-quadrant multiplying DAC
- Unipolar or bipolar output from a single +5V (MAX551) or +3V (MAX552) supply
- Internal power-on reset clears all DAC registers at power-up, setting DAC output voltage to 0V
- SPI/QSPI and MICROwIRE-compatible 3-wire serial interface saves board space and reduces power consumption compared to parallel interface devices
- Double-buffered interface logic with 12-bit input register and 12-bit DAC register
- Data in DAC register sets DAC output voltage
- Data loaded into input register via serial interface
- LOAD input transfers data from input register to DAC register, updating DAC output voltage
- Available in 8-pin DIP or space-saving 10-pin µMAX package
- Asynchronous clear (CLR) input clears all DAC registers and sets output voltage to 0V when pulled low to GND
- Single-supply operation: +4.5V to +5.25V (MAX551), +2.78V to +3.68V (MAX552)
- 12.5MHz 3-wire serial interface
- Power-on reset zeroes DAC output
- Asynchronous clear input zeroes DAC output
- Single-supply unipolar or bipolar mode operation
- Schmitt trigger digital inputs for direct optocoupler interface
- 0.4µA supply current
- 10-pin µMAX package
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.8525 | $ 11.85 |
| 200+ | $ 4.5874 | $ 917.48 |
| 500+ | $ 4.4269 | $ 2213.45 |
| 1,000+ | $ 4.3458 | $ 4345.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Settling Time | 120ns | |
| Quiescent Current (Iq) | 5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | - | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Settling Time | 120ns | |
| Quiescent Current (Iq) | 5uA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~3.6V | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Number of Channels | - | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 12-bit current-output four-quadrant multiplying DAC
- Unipolar or bipolar output from a single +5V (MAX551) or +3V (MAX552) supply
- Internal power-on reset clears all DAC registers at power-up, setting DAC output voltage to 0V
- SPI/QSPI and MICROwIRE-compatible 3-wire serial interface saves board space and reduces power consumption compared to parallel interface devices
- Double-buffered interface logic with 12-bit input register and 12-bit DAC register
- Data in DAC register sets DAC output voltage
- Data loaded into input register via serial interface
- LOAD input transfers data from input register to DAC register, updating DAC output voltage
- Available in 8-pin DIP or space-saving 10-pin µMAX package
- Asynchronous clear (CLR) input clears all DAC registers and sets output voltage to 0V when pulled low to GND
- Single-supply operation: +4.5V to +5.25V (MAX551), +2.78V to +3.68V (MAX552)
- 12.5MHz 3-wire serial interface
- Power-on reset zeroes DAC output
- Asynchronous clear input zeroes DAC output
- Single-supply unipolar or bipolar mode operation
- Schmitt trigger digital inputs for direct optocoupler interface
- 0.4µA supply current
- 10-pin µMAX package
C1555051 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX552AEUB+T | MAXIM | MSOP-10 | 0 | $ 11.9319 |

