MAXIM MAX500BCPE+
| Manufacturer | |
| MPN | MAX500BCPE+ |
| LCSC Part # | C1554653 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | MAX500 8bit DAC |
| Datasheet | MAXIM MAX500BCPE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Settling Time | 2.5us | |
| Quiescent Current (Iq) | 10mA | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 11.4V~16.5V | |
| Function | Multi-chip synchronization;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Settling Time | 2.5us | |
| Quiescent Current (Iq) | 10mA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 11.4V~16.5V | |
| Function | Multi-chip synchronization;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Serial |
Introduction
The MAX500 is a quad, 8-bit, voltage-output digital-toanalog converter (DAC) with a cascadable serial interface. The IC includes four output buffer amplifiers and input logic for an easy-to-use, two- or three-wire serial interface. In a system with several MAX500s, only one serial data line is required to load all the DACs by cascading them. The MAX500 contains double-buffered logic and a 10-bit shift register that allows all four DACs to be updated simultaneously using one control signal. There are three reference inputs so the range of two of the DACs can be independently set while the other two DACs track each other. The MAX500 achieves 8-bit performance over the full operating temperature range without external trimming.
Features
- Buffered Voltage Outputs
- Double-Buffered Digital Inputs
- Microprocessor and TTL/CMOS Compatible
- Requires No External Adjustments
- Two- or Three-Wire Cascadable Serial Interface
- 16-Pin DIP/SO Package and 20-Pin LCC
- Operates from Single or Dual Supplies
Applications
- Minimum Component Count Analog Systems
- Digital Offset/Gain Adjustment
- Industrial Process Control
- Arbitrary Function Generators
- Automatic Test Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Settling Time | 2.5us | |
| Quiescent Current (Iq) | 10mA | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 11.4V~16.5V | |
| Function | Multi-chip synchronization;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | PDIP-16 | |
| Settling Time | 2.5us | |
| Quiescent Current (Iq) | 10mA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 11.4V~16.5V | |
| Function | Multi-chip synchronization;Integrated buffer | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | Serial |
Introduction
The MAX500 is a quad, 8-bit, voltage-output digital-toanalog converter (DAC) with a cascadable serial interface. The IC includes four output buffer amplifiers and input logic for an easy-to-use, two- or three-wire serial interface. In a system with several MAX500s, only one serial data line is required to load all the DACs by cascading them. The MAX500 contains double-buffered logic and a 10-bit shift register that allows all four DACs to be updated simultaneously using one control signal. There are three reference inputs so the range of two of the DACs can be independently set while the other two DACs track each other. The MAX500 achieves 8-bit performance over the full operating temperature range without external trimming.
Features
- Buffered Voltage Outputs
- Double-Buffered Digital Inputs
- Microprocessor and TTL/CMOS Compatible
- Requires No External Adjustments
- Two- or Three-Wire Cascadable Serial Interface
- 16-Pin DIP/SO Package and 20-Pin LCC
- Operates from Single or Dual Supplies
Applications
- Minimum Component Count Analog Systems
- Digital Offset/Gain Adjustment
- Industrial Process Control
- Arbitrary Function Generators
- Automatic Test Equipment
C1554653 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

