MAXIM MAX534BEEE+
| Manufacturer | |
| MPN | MAX534BEEE+ |
| LCSC Part # | C1554609 |
| Packaging | QSOP-16-150mil |
| Customer # | |
| Key Attributes | +5V, Low-Power, 8bit Quad DAC with Rail-to-Rail Output Buffers |
| Datasheet | MAXIM MAX534BEEE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-150mil | |
| Settling Time | 8us | |
| Quiescent Current (Iq) | 800uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Power-down mode;Integrated buffer;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI;QSPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-150mil | |
| Settling Time | 8us | |
| Quiescent Current (Iq) | 800uA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Function | Power-down mode;Integrated buffer;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI;QSPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- +4.5V to +5.5V Single-Supply Operation
- Ultra-Low Supply Current: 0.8mA while Operating, 2.5μA in Shutdown Mode
- Ultra-Small 16-Pin QSOP Package
- Ground to VDD Reference Input Range
- Output Buffer Amplifiers Swing Rail to Rail
- 10MHz Serial Interface Compatible with SPI, QSPI (CPOL=CPHA=0 or CPOL=CPHA=1), and Microwire
- Double-Buffered Registers for Synchronous Updating
- Serial Data Output for Daisy Chaining
- Power-On Reset Clears Serial Interface and Sets All Registers to Zero
- Software Shutdown
- Software-Programmable Logic Output (μΣ I/O Extender)
- Asynchronous Hardware Clear Resets All Internal Registers to Zero
Applications
AI Translation
- Digital Gain and Offset Adjustments
- Programmable Attenuators
- Programmable Current Sources
- Portable Instruments
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-150mil | |
| Settling Time | 8us | |
| Quiescent Current (Iq) | 800uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Function | Power-down mode;Integrated buffer;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI;QSPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-16-150mil | |
| Settling Time | 8us | |
| Quiescent Current (Iq) | 800uA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Function | Power-down mode;Integrated buffer;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 8;- | |
| Interface Type | SPI;QSPI |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- +4.5V to +5.5V Single-Supply Operation
- Ultra-Low Supply Current: 0.8mA while Operating, 2.5μA in Shutdown Mode
- Ultra-Small 16-Pin QSOP Package
- Ground to VDD Reference Input Range
- Output Buffer Amplifiers Swing Rail to Rail
- 10MHz Serial Interface Compatible with SPI, QSPI (CPOL=CPHA=0 or CPOL=CPHA=1), and Microwire
- Double-Buffered Registers for Synchronous Updating
- Serial Data Output for Daisy Chaining
- Power-On Reset Clears Serial Interface and Sets All Registers to Zero
- Software Shutdown
- Software-Programmable Logic Output (μΣ I/O Extender)
- Asynchronous Hardware Clear Resets All Internal Registers to Zero
Applications
AI Translation
- Digital Gain and Offset Adjustments
- Programmable Attenuators
- Programmable Current Sources
- Portable Instruments
C1554609 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

