NXP MM908E624ACPEW
| Manufacturer | |
| MPN | MM908E624ACPEW |
| LCSC Part # | C1554435 |
| Packaging | SOIC-54-300mil |
| Customer # | |
| Key Attributes | HC08 SOIC-54-300mil Application Specific Microcontrollers RoHS |
| Datasheet | NXP MM908E624ACPEW |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | SOIC-54-300mil | |
| Voltage - Supply | 5.5V~18V | |
| Operating Temperature | -40℃~+85℃ | |
| Program Storage Size | 16KB | |
| CPU Core | HC08 | |
| Features | Undervoltage detection (BOR/LVD/LVR/LVI);External pin reset (NRST);Window watchdog (WWDG);Programmable watchdog;Integrated LDO;Built-in general-purpose timer |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | SOIC-54-300mil | |
| Voltage - Supply | 5.5V~18V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Program Storage Size | 16KB | |
| CPU Core | HC08 | |
| Features | Undervoltage detection (BOR/LVD/LVR/LVI);External pin reset (NRST);Window watchdog (WWDG);Programmable watchdog;Integrated LDO;Built-in general-purpose timer |
Introduction
908E624 is an integrated three-channel high-side switch combining an embedded MCU with LIN serial communication, designed for relay-driving applications. The device is a single-package integrated solution incorporating a high-performance HC08 microcontroller and a SMARTMOS analog control IC. The HC08 microcontroller integrates flash memory, a timer, an Enhanced Serial Communication Interface (ESCI), an ADC, an internal SPI, and an internal clock generator module. The analog control die provides three high-side outputs with diagnostics, a voltage regulator, a watchdog, a current-sense operational amplifier, and a LIN physical layer. This single-package solution paired with LIN enables application performance tuning, saves PCB board space, and is suitable for automotive high-current motor application control using relays, such as window lifts, fans, and sunroofs.
Features
- High-performance M68HC908EY16 core
- 16 KB on-chip flash, 512 B RAM
- On-chip clock generator module
- Two 16-bit dual-channel timers
- 10-bit ADC
- LIN physical layer interface
- Low-dropout regulator
- Three high-side outputs
- Two wake-up inputs
- 16 MCU I/Os
Applications
- Automotive relay driving
- Automotive high-current motor control
- Power window
- Fan
- Sunroof
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | SOIC-54-300mil | |
| Voltage - Supply | 5.5V~18V | |
| Operating Temperature | -40℃~+85℃ | |
| Program Storage Size | 16KB | |
| CPU Core | HC08 | |
| Features | Undervoltage detection (BOR/LVD/LVR/LVI);External pin reset (NRST);Window watchdog (WWDG);Programmable watchdog;Integrated LDO;Built-in general-purpose timer |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | SOIC-54-300mil | |
| Voltage - Supply | 5.5V~18V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Program Storage Size | 16KB | |
| CPU Core | HC08 | |
| Features | Undervoltage detection (BOR/LVD/LVR/LVI);External pin reset (NRST);Window watchdog (WWDG);Programmable watchdog;Integrated LDO;Built-in general-purpose timer |
Introduction
908E624 is an integrated three-channel high-side switch combining an embedded MCU with LIN serial communication, designed for relay-driving applications. The device is a single-package integrated solution incorporating a high-performance HC08 microcontroller and a SMARTMOS analog control IC. The HC08 microcontroller integrates flash memory, a timer, an Enhanced Serial Communication Interface (ESCI), an ADC, an internal SPI, and an internal clock generator module. The analog control die provides three high-side outputs with diagnostics, a voltage regulator, a watchdog, a current-sense operational amplifier, and a LIN physical layer. This single-package solution paired with LIN enables application performance tuning, saves PCB board space, and is suitable for automotive high-current motor application control using relays, such as window lifts, fans, and sunroofs.
Features
- High-performance M68HC908EY16 core
- 16 KB on-chip flash, 512 B RAM
- On-chip clock generator module
- Two 16-bit dual-channel timers
- 10-bit ADC
- LIN physical layer interface
- Low-dropout regulator
- Three high-side outputs
- Two wake-up inputs
- 16 MCU I/Os
Applications
- Automotive relay driving
- Automotive high-current motor control
- Power window
- Fan
- Sunroof
C1554435 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

