LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX16826BATJ/V+

Manufacturer
MPN
MAX16826BATJ/V+
LCSC Part #
C1554380
Packaging
TQFN-32-EP(5x5)
Customer #
Key Attributes
100kHz~1MHz PWM 4 DC-DC 4.75V~24V TQFN-32-EP(5x5) LED Drivers RoHS
DatasheetMAXIM MAX16826BATJ/V+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerMAXIM
PackagingTQFN-32-EP(5x5)
Frequency - Switching100kHz~1MHz
DimmingPWM
Voltage - Input(AC)-
Number of Channels4
TypeDC-DC
Switch tube (built-in/external)External
Output Voltage-
Output Current-
Operating Temperature-40℃~+125℃
FeaturesOver Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP)
TopologySEPIC;Boost
Constant Current Accuracy-
Voltage - Input(DC)4.75V~24V

Introduction

AI Translation

The MAX16826 high-brightness LED (HB LED) driver is designed for backlighting automotive LCD displays and other display applications such as industrial or desktop monitors and LCD televisions. The MAX16826 integrates a switching regulator controller, a 4-channel linear current sink driver, an analog-to-digital converter (ADC), and an I2C interface. The IC is designed to withstand automotive load dump transients up to 40V and can operate under cold crank conditions. The MAX16826 contains a current-mode PWM switching regulator controller that regulates the output voltage to the LED array. The switching regulator section is configurable as a boost or SEPIC converter and its switching frequency is programmable from 100kHz to 1MHz. The MAX16826 includes 4 channels of programmable, fault-protected, constant-current sink driver controllers that are able to drive all white, RGB, or RGB plus amber LED configurations. LED dimming control for each channel is implemented by direct PWM signals for each of the four linear current sinks. An internal ADC measures the drain voltage of the external driver transistors and the output of the switching regulator. These measurements are then made available through the I2C interface to an external microcontroller (μC) to enable output voltage optimization and fault monitoring of the LEDs. The amplitude of the LED current in each linear currentsink channel and the switch-mode regulator output voltage is programmed using the I2C interface. Additional features include: cycle-by-cycle current limit, shorted LED string protection, and overtemperature protection. The MAX16826 is available in a thermally enhanced, 5mm×5mm, 32-pin thin QFN package and is specified over the automotive -40°C to +125°C temperature range.

Features

AI Translation
  • 4 Channels of Programmable, Fault-Protected, Constant-Current Source-Driver Controllers for All White, RGB, or RGB Plus Amber LED Configurations
  • Drives One to Four LED Strings
  • Individual PWM Dimming Inputs per String
  • Very Wide Dimming Range
  • Configurable as a boost or SEPIC Converter with Programmable 100kHz to 1MHz Switching Frequency for Design Flexibility
  • Integrated Boost/SEPIC Controller
  • External MOSFETs Allow Wide-Range LED Current with Multiple LEDs per String
  • 200kHz to 2MHz Programmable Switching Frequency for Optimizing Size vs. Efficiency
  • External Switching-Frequency Synchronization
  • I2C Allows the Current-Sink Drain Voltages to be Read to Minimize Power Dissipation and Detect LED String Fault Conditions
  • 7-Bit Internal ADC for LED Voltage Monitoring and Optimization
  • Dynamic Adjustment of LED String Currents and Output Voltage
  • Standby Mode
  • Protection Features Improve Reliability
  • LED Short and Open Detection
  • Overvoltage and Overtemperature Protection

Applications

AI Translation
  • LCD Backlighting: Automotive Infotainment Displays, Automotive Cluster Displays, Industrial and Desktop Monitors, LCD TVs
  • Automotive Lighting: Adaptive Front Lighting, Low- and High-Beam Assemblies