Intel/Altera 10CX220YF672I5G
| Manufacturer | |
| MPN | 10CX220YF672I5G |
| LCSC Part # | C1553812 |
| Packaging | FBGA-FC-672 |
| Customer # | |
| Key Attributes | 236 220000 80330 FBGA-FC-672 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Intel/Altera 10CX220YF672I5G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-FC-672 | |
| Total RAM capacity | 13752320bit | |
| Number of I/O | 236 | |
| Number of Logic Elements/Blocks | 220000 | |
| Number of LAB/CLBs | 80330 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-FC-672 | |
| Total RAM capacity | 13752320bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 236 | |
| Number of Logic Elements/Blocks | 220000 | |
| Number of LAB/CLBs | 80330 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 217.7105 | $ 217.71 |
| 200+ | $ 84.2513 | $ 16850.26 |
| 500+ | $ 81.2913 | $ 40645.65 |
| 1,000+ | $ 79.8279 | $ 79827.90 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-FC-672 | |
| Total RAM capacity | 13752320bit | |
| Number of I/O | 236 | |
| Number of Logic Elements/Blocks | 220000 | |
| Number of LAB/CLBs | 80330 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-FC-672 | |
| Total RAM capacity | 13752320bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 236 | |
| Number of Logic Elements/Blocks | 220000 | |
| Number of LAB/CLBs | 80330 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

