Intel/Altera 5CGXBC7C6U19C7N
| Manufacturer | |
| MPN | 5CGXBC7C6U19C7N |
| LCSC Part # | C1553664 |
| Packaging | UBGA-484 |
| Customer # | |
| Key Attributes | 240 149500 56480 UBGA-484 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Intel/Altera 5CGXBC7C6U19C7N |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | UBGA-484 | |
| Total RAM capacity | 7880704bit | |
| Number of I/O | 240 | |
| Number of Logic Elements/Blocks | 149500 | |
| Number of LAB/CLBs | 56480 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | UBGA-484 | |
| Total RAM capacity | 7880704bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 240 | |
| Number of Logic Elements/Blocks | 149500 | |
| Number of LAB/CLBs | 56480 | |
| Programmable Type | - |
Introduction
The Cyclone V devices are designed to simultaneously accommodate the shrinking power consumption, cost, and time-to-market requirements; and the increasing bandwidth requirements for high-volume and cost-sensitive applications. Enhanced with integrated transceivers and hard memory controllers, the Cyclone V devices are suitable for applications in the industrial, wireless and wireline, and automotive markets.
Applications
- industrial
- wireless and wireline
- automotive
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 192.1323 | $ 192.13 |
| 200+ | $ 74.3533 | $ 14870.66 |
| 500+ | $ 71.7405 | $ 35870.25 |
| 1,000+ | $ 70.4499 | $ 70449.90 |
Standard Packaging84/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | UBGA-484 | |
| Total RAM capacity | 7880704bit | |
| Number of I/O | 240 | |
| Number of Logic Elements/Blocks | 149500 | |
| Number of LAB/CLBs | 56480 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | UBGA-484 | |
| Total RAM capacity | 7880704bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 240 | |
| Number of Logic Elements/Blocks | 149500 | |
| Number of LAB/CLBs | 56480 | |
| Programmable Type | - |
Introduction
The Cyclone V devices are designed to simultaneously accommodate the shrinking power consumption, cost, and time-to-market requirements; and the increasing bandwidth requirements for high-volume and cost-sensitive applications. Enhanced with integrated transceivers and hard memory controllers, the Cyclone V devices are suitable for applications in the industrial, wireless and wireline, and automotive markets.
Applications
- industrial
- wireless and wireline
- automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

