Intel/Altera EP2C20F484C7
| Manufacturer | |
| MPN | EP2C20F484C7 |
| LCSC Part # | C1553573 |
| Packaging | FBGA-484 |
| Customer # | |
| Key Attributes | 315 18752 1172 FBGA-484 FPGAs (Field Programmable Gate Array) |
| Datasheet | Intel/Altera EP2C20F484C7 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Total RAM capacity | 239616bit | |
| Number of I/O | 315 | |
| Number of Logic Elements/Blocks | 18752 | |
| Number of LAB/CLBs | 1172 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Total RAM capacity | 239616bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 315 | |
| Number of Logic Elements/Blocks | 18752 | |
| Number of LAB/CLBs | 1172 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-Cost Embedded Processing Solutions
- Low-Cost DSP Solutions
- Clock Multiplication & Division
- Programmable Duty Cycle
- Phase-Shifting Implementation
- Manual Clock Switchover
- Parity Bit Support
- Byte Enable Support
- Packed Mode Support
- Address Clock Enable
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Total RAM capacity | 239616bit | |
| Number of I/O | 315 | |
| Number of Logic Elements/Blocks | 18752 | |
| Number of LAB/CLBs | 1172 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Total RAM capacity | 239616bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 315 | |
| Number of Logic Elements/Blocks | 18752 | |
| Number of LAB/CLBs | 1172 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-Cost Embedded Processing Solutions
- Low-Cost DSP Solutions
- Clock Multiplication & Division
- Programmable Duty Cycle
- Phase-Shifting Implementation
- Manual Clock Switchover
- Parity Bit Support
- Byte Enable Support
- Packed Mode Support
- Address Clock Enable
C1553573 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

