LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera EP2C35U484C8N product image
Images for reference only

Intel/Altera EP2C35U484C8N

Manufacturer
MPN
EP2C35U484C8N
LCSC Part #
C1553553
Packaging
UBGA-484
Customer #
Key Attributes
322 33216 2076 UBGA-484 FPGAs (Field Programmable Gate Array) RoHS
DatasheetIntel/Altera EP2C35U484C8N
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 102.4017$ 102.40
200+$ 39.6286$ 7925.72
500+$ 38.2366$ 19118.30
1,000+$ 37.5485$ 37548.50
Standard Packaging84/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array)
ManufacturerIntel/Altera
PackagingUBGA-484
Total RAM capacity483840bit
Number of I/O322
Number of Logic Elements/Blocks33216
Number of LAB/CLBs2076
Programmable Type-

Features

AI Translation
  • Low-Cost Embedded Processing Solutions
  • Low-Cost DSP Solutions
  • Clock Multiplication & Division
  • Programmable Duty Cycle
  • Phase-Shifting Implementation
  • Manual Clock Switchover
  • Parity Bit Support
  • Byte Enable Support
  • Packed Mode Support
  • Address Clock Enable