Intel/Altera EP4CE10E22A7N
| Manufacturer | |
| MPN | EP4CE10E22A7N |
| LCSC Part # | C1553397 |
| Packaging | LQFP-144-EP(20x20) |
| Customer # | |
| Key Attributes | 91 10320 645 LQFP-144-EP(20x20) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Intel/Altera EP4CE10E22A7N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | LQFP-144-EP(20x20) | |
| Total RAM capacity | 423936bit | |
| Number of I/O | 91 | |
| Number of Logic Elements/Blocks | 10320 | |
| Number of LAB/CLBs | 645 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | LQFP-144-EP(20x20) | |
| Total RAM capacity | 423936bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 91 | |
| Number of Logic Elements/Blocks | 10320 | |
| Number of LAB/CLBs | 645 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | LQFP-144-EP(20x20) | |
| Total RAM capacity | 423936bit | |
| Number of I/O | 91 | |
| Number of Logic Elements/Blocks | 10320 | |
| Number of LAB/CLBs | 645 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | LQFP-144-EP(20x20) | |
| Total RAM capacity | 423936bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 91 | |
| Number of Logic Elements/Blocks | 10320 | |
| Number of LAB/CLBs | 645 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
C1553397 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

