Intel/Altera 10CL016YE144C8G
| Manufacturer | |
| MPN | 10CL016YE144C8G |
| LCSC Part # | C1553238 |
| Packaging | LQFP-144-EP(20x20) |
| Customer # | |
| Key Attributes | 78 15408 963 LQFP-144-EP(20x20) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Intel/Altera 10CL016YE144C8G |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | LQFP-144-EP(20x20) | |
| Total RAM capacity | 516096bit | |
| Number of I/O | 78 | |
| Number of Logic Elements/Blocks | 15408 | |
| Number of LAB/CLBs | 963 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | LQFP-144-EP(20x20) | |
| Total RAM capacity | 516096bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 78 | |
| Number of Logic Elements/Blocks | 15408 | |
| Number of LAB/CLBs | 963 |
Introduction
The Intel Cyclone 10 LP FPGAs are optimized for low cost and low static power, making them ideal for high-volume and cost-sensitive applications. Intel Cyclone 10 LP devices provide a high density sea of programmable gates, onboard resources, and general purpose I/Os. These resources satisfies the requirements of I/O expansion and chip-to-chip interfacing. The Intel Cyclone 10 LP architecture suits smart and connected end applications across many market segments: Industrial and automotive, Broadcast, wireline, and wireless, Compute and storage, Medical, consumer, and smart energy.
Applications
- Industrial and automotive
- Broadcast, wireline, and wireless
- Compute and storage
- Medical, consumer, and smart energy
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.5887 | $ 16.59 |
| 10+ | $ 15.8091 | $ 158.09 |
| 30+ | $ 14.4596 | $ 433.79 |
| 100+ | $ 13.2804 | $ 1328.04 |
Standard Packaging60/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | LQFP-144-EP(20x20) | |
| Total RAM capacity | 516096bit | |
| Number of I/O | 78 | |
| Number of Logic Elements/Blocks | 15408 | |
| Number of LAB/CLBs | 963 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | LQFP-144-EP(20x20) | |
| Total RAM capacity | 516096bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 78 | |
| Number of Logic Elements/Blocks | 15408 | |
| Number of LAB/CLBs | 963 |
Introduction
The Intel Cyclone 10 LP FPGAs are optimized for low cost and low static power, making them ideal for high-volume and cost-sensitive applications. Intel Cyclone 10 LP devices provide a high density sea of programmable gates, onboard resources, and general purpose I/Os. These resources satisfies the requirements of I/O expansion and chip-to-chip interfacing. The Intel Cyclone 10 LP architecture suits smart and connected end applications across many market segments: Industrial and automotive, Broadcast, wireline, and wireless, Compute and storage, Medical, consumer, and smart energy.
Applications
- Industrial and automotive
- Broadcast, wireline, and wireless
- Compute and storage
- Medical, consumer, and smart energy
C1553238 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

