Lattice LFE3-150EA-6FN1156I
| Manufacturer | |
| MPN | LFE3-150EA-6FN1156I |
| LCSC Part # | C1552714 |
| Packaging | FPBGA-1156 |
| Customer # | |
| Key Attributes | 586 149000 18625 FPBGA-1156 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Lattice LFE3-150EA-6FN1156I |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-1156 | |
| Total RAM capacity | 7014400bit | |
| Number of I/O | 586 | |
| Number of Logic Elements/Blocks | 149000 | |
| Number of LAB/CLBs | 18625 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-1156 | |
| Total RAM capacity | 7014400bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 586 | |
| Number of Logic Elements/Blocks | 149000 | |
| Number of LAB/CLBs | 18625 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Architecture overview covering PFU blocks, routing, sysCLOCK PLL and DLL
- sysMEM with multiple modes and features such as bus size matching, RAM initialization, etc.
- sysDSP slices with various architectural and advanced features
- Programmable I/O units supporting DDR memory, multiple I/O standards, etc.
- IEEE 1149.1-compatible boundary scan testability and enhanced configuration options
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 287.0043 | $ 287.00 |
| 200+ | $ 111.0666 | $ 22213.32 |
| 500+ | $ 107.1647 | $ 53582.35 |
| 1,000+ | $ 105.2362 | $ 105236.20 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-1156 | |
| Total RAM capacity | 7014400bit | |
| Number of I/O | 586 | |
| Number of Logic Elements/Blocks | 149000 | |
| Number of LAB/CLBs | 18625 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FPBGA-1156 | |
| Total RAM capacity | 7014400bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 586 | |
| Number of Logic Elements/Blocks | 149000 | |
| Number of LAB/CLBs | 18625 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Architecture overview covering PFU blocks, routing, sysCLOCK PLL and DLL
- sysMEM with multiple modes and features such as bus size matching, RAM initialization, etc.
- sysDSP slices with various architectural and advanced features
- Programmable I/O units supporting DDR memory, multiple I/O standards, etc.
- IEEE 1149.1-compatible boundary scan testability and enhanced configuration options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

