LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES AP7331-12WG-7

Manufacturer
MPN
AP7331-12WG-7
LCSC Part #
C155255
Packaging
SOT-25-5
Customer #
Key Attributes
300mA, LOW QUIESCENT CURRENT, FAST TRANSIENT LOW DROPOUT LINEAR REGULATOR
DatasheetDIODES AP7331-12WG-7
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-25-5
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)65uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage6V
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The AP7331 is a 300mA, adjustable and fixed output voltage, low dropout linear regulator. The device included pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level. The characteristics of low dropout voltage and low quiescent current make it suitable for low power applications, for example, battery powered devices. The typical quiescent current is approximately 65μA. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions. The AP7331 is available in SOT25 and DFN2020-6 packages.

Features

AI Translation
  • 300mA Low Dropout Regulator with EN
  • Very low IQ over full load: 65μA
  • Wide input voltage range: 2V to 6V
  • Wide adjustable output: 0.8V to 5.0V
  • Fixed output options: 1.0V to 3.3V
  • PSRR: 65dB typical at 100Hz
  • Fast start-up time: 80μs
  • Stable with low ESR, 1μF ceramic output capacitor
  • Excellent Load/Line Transient Response
  • Low dropout: 300mV typical at 300mA
  • Current limit protection
  • Short circuit protection
  • Thermal shutdown protection
  • Ambient temperature range: -40°C to 85°C
  • SOT25 and DFN2020-6: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/RoHS Compliant

Applications

AI Translation
  • XDSL Routers
  • Wireless LAN Cards
  • Desktop and Notebook Computers
  • Battery Powered Equipments