AMD/XILINX XC6SLX25T-3CSG324I
| Manufacturer | |
| MPN | XC6SLX25T-3CSG324I |
| LCSC Part # | C1552549 |
| Packaging | CSPBGA-324 |
| Customer # | |
| Key Attributes | 24051 1879 CSPBGA-324 FPGAs (Field Programmable Gate Array) |
| Datasheet | AMD/XILINX XC6SLX25T-3CSG324I |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | CSPBGA-324 | |
| Total RAM capacity | 958464bit | |
| Number of Logic Elements/Blocks | 24051 | |
| Number of LAB/CLBs | 1879 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | CSPBGA-324 | |
| Total RAM capacity | 958464bit |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 24051 | |
| Number of LAB/CLBs | 1879 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | CSPBGA-324 | |
| Total RAM capacity | 958464bit | |
| Number of Logic Elements/Blocks | 24051 | |
| Number of LAB/CLBs | 1879 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | AMD/XILINX | |
| Packaging | CSPBGA-324 | |
| Total RAM capacity | 958464bit |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 24051 | |
| Number of LAB/CLBs | 1879 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

