LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES DMP3099L-7

Manufacturer
MPN
DMP3099L-7
LCSC Part #
C155244
Packaging
SOT-23
Customer #
Key Attributes
MOSFET 30V 3.8A SOT-23
DatasheetDIODES DMP3099L-7
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDIODES
PackagingSOT-23
Output Capacitance(Coss)48pF
Ciss-Input Capacitance563pF
Pd - Power Dissipation1.08W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage30V
Current - Continuous Drain(Id)3.8A
Reverse Transfer Capacitance (Crss)41pF
RDS(on)99mΩ@4.5V
Number1 P-Channel
Gate Charge(Qg)11nC@10V
Vgs±20V
TypeP-Channel
Gate Threshold Voltage (Vgs(th))2.1V

Introduction

AI Translation

This MOSFET has been designed to minimize the on-state resistance (RDS(on)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications.

Features

AI Translation
  • Low Gate Threshold Voltage
  • Low Input Capacitance
  • Fast Switching Speed
  • Low Input/Output Leakage
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Backlighting
  • Power Management Functions
  • DC-DC Converters