Intel/Altera 5CEFA7F27C6N
| Manufacturer | |
| MPN | 5CEFA7F27C6N |
| LCSC Part # | C1552241 |
| Packaging | FBGA-672 |
| Customer # | |
| Key Attributes | 336 149500 56480 FBGA-672 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Intel/Altera 5CEFA7F27C6N |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-672 | |
| Total RAM capacity | 7880704bit | |
| Number of I/O | 336 | |
| Number of Logic Elements/Blocks | 149500 | |
| Number of LAB/CLBs | 56480 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-672 | |
| Total RAM capacity | 7880704bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 336 | |
| Number of Logic Elements/Blocks | 149500 | |
| Number of LAB/CLBs | 56480 |
Introduction
The Cyclone V devices are designed to simultaneously accommodate the shrinking power consumption, cost, and time-to-market requirements; and the increasing bandwidth requirements for high-volume and cost-sensitive applications. Enhanced with integrated transceivers and hard memory controllers, the Cyclone V devices are suitable for applications in the industrial, wireless and wireline, and automotive markets.
Applications
- industrial
- wireless and wireline
- automotive
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 162.4318 | $ 162.43 |
| 30+ | $ 154.2692 | $ 4628.08 |
Standard Packaging40/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-672 | |
| Total RAM capacity | 7880704bit | |
| Number of I/O | 336 | |
| Number of Logic Elements/Blocks | 149500 | |
| Number of LAB/CLBs | 56480 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-672 | |
| Total RAM capacity | 7880704bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 336 | |
| Number of Logic Elements/Blocks | 149500 | |
| Number of LAB/CLBs | 56480 |
Introduction
The Cyclone V devices are designed to simultaneously accommodate the shrinking power consumption, cost, and time-to-market requirements; and the increasing bandwidth requirements for high-volume and cost-sensitive applications. Enhanced with integrated transceivers and hard memory controllers, the Cyclone V devices are suitable for applications in the industrial, wireless and wireline, and automotive markets.
Applications
- industrial
- wireless and wireline
- automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 5CEFA7F27I7N | Intel/Altera | FBGA-672 | 0 | $ 141.3535 |

