LITEON LTV-0601
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTV-0601 |
| LCSC Part # | C155202 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Photocoupler |
| Description | 50mA 5V 1.38V DC SOP-8 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | LITEON | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
21,947
21,947
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4845 | $ 0.48 |
10+ | $ 0.4383 | $ 4.38 |
30+ | $ 0.4144 | $ 12.43 |
100+ | $ 0.3921 | $ 39.21 |
500+ | $ 0.3315 | $ 165.75 |
1,000+ | $ 0.3251 | $ 325.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$