LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
AMD/XILINX XC2S200-6FGG456C product image
실제 제품과 다를 수 있음

AMD/XILINX XC2S200-6FGG456C

제조업체
제조사 품번
XC2S200-6FGG456C
LCSC 번호
C1551989
포장
FBGA-456
고객 번호
주요 제원
FBGA-456 FPGAs (Field Programmable Gate Array) RoHS
데이터시트pdf iconAMD/XILINX XC2S200-6FGG456C
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 85.6244$ 85.62
200+$ 33.1361$ 6627.22
500+$ 31.9708$ 15985.40
1,000+$ 31.3969$ 31396.90
표준 패키지60/Full Tray
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체

개요

AI 번역

The Spartan-II Field-Programmable Gate Array family gives users high performance, abundant logic resources, and a rich feature set, all at an exceptionally low price. The six-member family offers densities ranging from 15,000 to 200,000 system gates. System performance is supported up to 200 MHz. Features include block RAM (to 56K bits), distributed RAM (to 75,264 bits), 16 selectable I/O standards, and four DLLs. Fast, predictable interconnect means that successive design iterations continue to meet timing requirements.

The Spartan-II family is a superior alternative to mask-programmed ASICs. The FPGA avoids the initial cost, lengthy development cycles, and inherent risk of conventional ASICs. Also, FPGA programmability permits design upgrades in the field with no hardware replacement necessary.

주요 특징

AI 번역
  • Second generation ASIC replacement technology
  • Densities as high as 5,292 logic cells with up to 200,000 system gates
  • Streamlined features based on Virtex FPGA architecture
  • Unlimited reprogrammability
  • Very low cost
  • Cost-effective 0.18 micron process
  • SelectRAM hierarchical memory: 16 bits/LUT distributed RAM, Configurable 4K bit block RAM, Fast interfaces to external RAM
  • Fully PCI compliant
  • Low-power segmented routing architecture
  • Full readback ability for verification/observability
  • Dedicated carry logic for high-speed arithmetic
  • Efficient multiplier support
  • Cascade chain for wide-input functions
  • Abundant registers/latches with enable, set, reset
  • Four dedicated DLLs for advanced clock control
  • Four primary low-skew global clock distribution nets
  • IEEE 1149.1 compatible boundary scan logic
  • Pb-free package options
  • Low-cost packages available in all densities
  • Family footprint compatibility in common packages
  • 16 high-performance interface standards
  • Hot swap Compact PCI friendly
  • Zero hold time simplifies system timing