TI SN74AHCT125DR
| Manufacturer | |
| MPN | SN74AHCT125DR |
| LCSC Part # | C155176 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | QUADRUPLE BUS BUFFER GATES WITH 3-STATE OUTPUTS |
| Datasheet | TI SN74AHCT125DR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74AHCT | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20uA | |
| Propagation Delay | 7.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74AHCT |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20uA | |
| Propagation Delay | 7.5ns@5V,50pF |
Introduction
The 'AHCT125 devices are quadruple bus buffer gates featuring independent line drivers with 3- state outputs. Each output is disabled when the associated output- enable (OE) input is high. When OE is low, the respective gate passes the data from the A input to its Y output. To ensure the high- impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current- sinking capability of the driver.
Features
- TTL-compatible input voltage
- Latch-up performance exceeds 250mA, compliant with JESD 17
- ESD protection compliant with JESD 22: HBM up to 2000V, MM up to 200V, CDM up to 1000V
- Maximum ratings (over operating free-air temperature range): supply voltage range -0.5V~7V, input voltage range -0.5V~7V, output voltage range -0.5V~VCC+0.5V, output clamp current ±20mA, continuous output current ±25mA, continuous current through VCC or GND ±50mA; storage temperature range -65℃~150℃
- Thermal resistance parameters by package: D package 86℃/W, DB package 96℃/W, DGV package 127℃/W, N package 80℃/W, NS package 76℃/W, PW package 113℃/W, RGY package 47℃/W
- All unused inputs must be connected to VCC or GND to ensure proper device operation
- Switching characteristics test conditions: VCC=5V±0.5V, within recommended operating temperature range
- Noise characteristics test conditions: VCC=5V, CL=50pF, TA=25℃, applicable to surface-mount packages only
- Operating characteristics test conditions: VCC=5V, TA=25℃
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74AHCT | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20uA | |
| Propagation Delay | 7.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Function | Output enable | |
| Input type | - | |
| Current - Output High(IOH) | 8mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Series | 74AHCT |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Number of Elements | 4 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 20uA | |
| Propagation Delay | 7.5ns@5V,50pF |
Introduction
The 'AHCT125 devices are quadruple bus buffer gates featuring independent line drivers with 3- state outputs. Each output is disabled when the associated output- enable (OE) input is high. When OE is low, the respective gate passes the data from the A input to its Y output. To ensure the high- impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current- sinking capability of the driver.
Features
- TTL-compatible input voltage
- Latch-up performance exceeds 250mA, compliant with JESD 17
- ESD protection compliant with JESD 22: HBM up to 2000V, MM up to 200V, CDM up to 1000V
- Maximum ratings (over operating free-air temperature range): supply voltage range -0.5V~7V, input voltage range -0.5V~7V, output voltage range -0.5V~VCC+0.5V, output clamp current ±20mA, continuous output current ±25mA, continuous current through VCC or GND ±50mA; storage temperature range -65℃~150℃
- Thermal resistance parameters by package: D package 86℃/W, DB package 96℃/W, DGV package 127℃/W, N package 80℃/W, NS package 76℃/W, PW package 113℃/W, RGY package 47℃/W
- All unused inputs must be connected to VCC or GND to ensure proper device operation
- Switching characteristics test conditions: VCC=5V±0.5V, within recommended operating temperature range
- Noise characteristics test conditions: VCC=5V, CL=50pF, TA=25℃, applicable to surface-mount packages only
- Operating characteristics test conditions: VCC=5V, TA=25℃
C155176 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



