Lattice LCMXO2280C-3FTN324C
| Manufacturer | |
| MPN | LCMXO2280C-3FTN324C |
| LCSC Part # | C1551554 |
| Packaging | FTBGA-324 |
| Customer # | |
| Key Attributes | 271 2280 285 FTBGA-324 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Lattice LCMXO2280C-3FTN324C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FTBGA-324 | |
| Total RAM capacity | 28262bit | |
| Number of I/O | 271 | |
| Number of Logic Elements/Blocks | 2280 | |
| Number of LAB/CLBs | 285 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FTBGA-324 | |
| Total RAM capacity | 28262bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 271 | |
| Number of Logic Elements/Blocks | 2280 | |
| Number of LAB/CLBs | 285 | |
| Programmable Type | - |
Introduction
The MachXO is optimized to meet the requirements of applications traditionally addressed by CPLDs and low capacity FPGAs: glue logic, bus bridging, bus interfacing, power-up control, and control logic. These devices bring together the best features of CPLD and FPGA devices on a single chip. The devices use look-up tables (LUTs) and embedded block memories traditionally associated with FPGAs for flexible and efficient logic implementation. Through non-volatile technology, the devices provide the single-chip, high-security, instant-on capabilities traditionally associated with CPLDs. Finally, advanced process technology and careful design will provide the high pin-to-pin performance also associated with CPLDs. The ispLEVER design tools from Lattice allow complex designs to be efficiently implemented using the MachXO family of devices. Popular logic synthesis tools provide synthesis library support for MachXO. The ispLEVER tools use the synthesis tool output along with the constraints from its floor planning tools to place and route the design in the MachXO device. The ispLEVER tool extracts the timing from the routing and back-annotates it into the design for timing verification.
Features
- Non-volatile, Infinitely Reconfigurable
- Instant-on – powers up in microseconds
- Single chip, no external configuration memory required
- Excellent design security, no bit stream to intercept
- Reconfigure SRAM based logic in milliseconds
- SRAM and non-volatile memory programmable through JTAG port
- Supports background programming of non-volatile memory
- Sleep Mode
- Allows up to 100x static current reduction
- TransFR Reconfiguration (TFR)
- In-field logic update while system operates
- High I/O to Logic Density
- 256 to 2280 LUT4s
- 73 to 271 I/Os with extensive package options
- Density migration supported
- Lead free/RoHS compliant packaging
- Up to 27.6 Kbits sysMEM Embedded Block RAM
- Up to 7.7 Kbits distributed RAM
- Dedicated FIFO control logic
- Flexible I/O Buffer
- Programmable sysIO buffer supports wide range of interfaces:
- LVCMOS 3.3/2.5/1.8/1.5/1.2
- LVTTL PCI LVDS, Bus-LVDS, LVPECL, RSDS
- Programmable sysIO buffer supports wide range of interfaces:
- sysCLOCK PLLs
- Up to two analog PLLs per device
- Clock multiply, divide, and phase shifting
- IEEE Standard 1149.1 Boundary Scan
- Onboard oscillator
- Devices operate with 3.3V, 2.5V, 1.8V or 1.2V power supply
- IEEE 1532 compliant in-system programming
Applications
- glue logic
- bus bridging
- bus interfacing
- power-up control
- control logic
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.8945 | $ 32.89 |
| 200+ | $ 12.7306 | $ 2546.12 |
| 500+ | $ 12.2826 | $ 6141.30 |
| 1,000+ | $ 12.0624 | $ 12062.40 |
Standard Packaging84/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FTBGA-324 | |
| Total RAM capacity | 28262bit | |
| Number of I/O | 271 | |
| Number of Logic Elements/Blocks | 2280 | |
| Number of LAB/CLBs | 285 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | FTBGA-324 | |
| Total RAM capacity | 28262bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 271 | |
| Number of Logic Elements/Blocks | 2280 | |
| Number of LAB/CLBs | 285 | |
| Programmable Type | - |
Introduction
The MachXO is optimized to meet the requirements of applications traditionally addressed by CPLDs and low capacity FPGAs: glue logic, bus bridging, bus interfacing, power-up control, and control logic. These devices bring together the best features of CPLD and FPGA devices on a single chip. The devices use look-up tables (LUTs) and embedded block memories traditionally associated with FPGAs for flexible and efficient logic implementation. Through non-volatile technology, the devices provide the single-chip, high-security, instant-on capabilities traditionally associated with CPLDs. Finally, advanced process technology and careful design will provide the high pin-to-pin performance also associated with CPLDs. The ispLEVER design tools from Lattice allow complex designs to be efficiently implemented using the MachXO family of devices. Popular logic synthesis tools provide synthesis library support for MachXO. The ispLEVER tools use the synthesis tool output along with the constraints from its floor planning tools to place and route the design in the MachXO device. The ispLEVER tool extracts the timing from the routing and back-annotates it into the design for timing verification.
Features
- Non-volatile, Infinitely Reconfigurable
- Instant-on – powers up in microseconds
- Single chip, no external configuration memory required
- Excellent design security, no bit stream to intercept
- Reconfigure SRAM based logic in milliseconds
- SRAM and non-volatile memory programmable through JTAG port
- Supports background programming of non-volatile memory
- Sleep Mode
- Allows up to 100x static current reduction
- TransFR Reconfiguration (TFR)
- In-field logic update while system operates
- High I/O to Logic Density
- 256 to 2280 LUT4s
- 73 to 271 I/Os with extensive package options
- Density migration supported
- Lead free/RoHS compliant packaging
- Up to 27.6 Kbits sysMEM Embedded Block RAM
- Up to 7.7 Kbits distributed RAM
- Dedicated FIFO control logic
- Flexible I/O Buffer
- Programmable sysIO buffer supports wide range of interfaces:
- LVCMOS 3.3/2.5/1.8/1.5/1.2
- LVTTL PCI LVDS, Bus-LVDS, LVPECL, RSDS
- Programmable sysIO buffer supports wide range of interfaces:
- sysCLOCK PLLs
- Up to two analog PLLs per device
- Clock multiply, divide, and phase shifting
- IEEE Standard 1149.1 Boundary Scan
- Onboard oscillator
- Devices operate with 3.3V, 2.5V, 1.8V or 1.2V power supply
- IEEE 1532 compliant in-system programming
Applications
- glue logic
- bus bridging
- bus interfacing
- power-up control
- control logic
C1551554 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

