Intel/Altera 10CL120YF484I7G
| Manufacturer | |
| MPN | 10CL120YF484I7G |
| LCSC Part # | C1551055 |
| Packaging | FBGA-484 |
| Customer # | |
| Key Attributes | 277 119088 7443 FBGA-484 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Intel/Altera 10CL120YF484I7G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Total RAM capacity | 3981312bit | |
| Number of I/O | 277 | |
| Number of Logic Elements/Blocks | 119088 | |
| Number of LAB/CLBs | 7443 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Total RAM capacity | 3981312bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 277 | |
| Number of Logic Elements/Blocks | 119088 | |
| Number of LAB/CLBs | 7443 | |
| Programmable Type | - |
Introduction
The Intel Cyclone 10 LP FPGAs are optimized for low cost and low static power, making them ideal for high-volume and cost-sensitive applications. Intel Cyclone 10 LP devices provide a high density sea of programmable gates, onboard resources, and general purpose I/Os. These resources satisfies the requirements of I/O expansion and chip-to-chip interfacing. The Intel Cyclone 10 LP architecture suits smart and connected end applications across many market segments: Industrial and automotive, Broadcast, wireline, and wireless, Compute and storage, Medical, consumer, and smart energy.
Applications
- Industrial and automotive
- Broadcast, wireline, and wireless
- Compute and storage
- Medical, consumer, and smart energy
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Total RAM capacity | 3981312bit | |
| Number of I/O | 277 | |
| Number of Logic Elements/Blocks | 119088 | |
| Number of LAB/CLBs | 7443 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-484 | |
| Total RAM capacity | 3981312bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 277 | |
| Number of Logic Elements/Blocks | 119088 | |
| Number of LAB/CLBs | 7443 | |
| Programmable Type | - |
Introduction
The Intel Cyclone 10 LP FPGAs are optimized for low cost and low static power, making them ideal for high-volume and cost-sensitive applications. Intel Cyclone 10 LP devices provide a high density sea of programmable gates, onboard resources, and general purpose I/Os. These resources satisfies the requirements of I/O expansion and chip-to-chip interfacing. The Intel Cyclone 10 LP architecture suits smart and connected end applications across many market segments: Industrial and automotive, Broadcast, wireline, and wireless, Compute and storage, Medical, consumer, and smart energy.
Applications
- Industrial and automotive
- Broadcast, wireline, and wireless
- Compute and storage
- Medical, consumer, and smart energy
C1551055 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

