Intel/Altera 10M08DAU324C8G
| Manufacturer | |
| MPN | 10M08DAU324C8G |
| LCSC Part # | C1550979 |
| Packaging | UBGA-324 |
| Customer # | |
| Key Attributes | 246 8000 500 UBGA-324 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | Intel/Altera 10M08DAU324C8G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | UBGA-324 | |
| Total RAM capacity | 387072bit | |
| Number of I/O | 246 | |
| Number of Logic Elements/Blocks | 8000 | |
| Number of LAB/CLBs | 500 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | UBGA-324 | |
| Total RAM capacity | 387072bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 246 | |
| Number of Logic Elements/Blocks | 8000 | |
| Number of LAB/CLBs | 500 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Intel MAX 10 devices are single-chip, non-volatile low-cost programmable logic devices (PLDs) to integrate the optimal set of system components.
Applications
AI Translation
system management, I/O expansion, communication control planes, industrial, automotive, and consumer applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.1201 | $ 14.12 |
| 200+ | $ 5.4651 | $ 1093.02 |
| 500+ | $ 5.2733 | $ 2636.65 |
| 1,000+ | $ 5.1782 | $ 5178.20 |
Standard Packaging119/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | UBGA-324 | |
| Total RAM capacity | 387072bit | |
| Number of I/O | 246 | |
| Number of Logic Elements/Blocks | 8000 | |
| Number of LAB/CLBs | 500 | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | UBGA-324 | |
| Total RAM capacity | 387072bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 246 | |
| Number of Logic Elements/Blocks | 8000 | |
| Number of LAB/CLBs | 500 | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Intel MAX 10 devices are single-chip, non-volatile low-cost programmable logic devices (PLDs) to integrate the optimal set of system components.
Applications
AI Translation
system management, I/O expansion, communication control planes, industrial, automotive, and consumer applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

