LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS 1893BKILF

Manufacturer
MPN
1893BKILF
LCSC Part #
C1550608
Packaging
QFN-56-EP(8x8)
Customer #
Key Attributes
3.3-V 10Base-T/100Base-TX Integrated PHYceiverTM
DatasheetRENESAS 1893BKILF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Controllers
ManufacturerRENESAS
PackagingQFN-56-EP(8x8)
FeaturesPower-on reset;Low-power mode
Voltage - Supply3.3V
Number of Channels-

Introduction

AI Translation

The ICS1893BF is a low-power, physical-layer device (PHY) that supports the ISO/IEC 10Base-T and 100Base-TX Carrier-Sense Multiple Access/Collision Detection (CSMA/CD) Ethernet standards, ISO/IEC 8802-3. The ICS1893BF is intended for MII, Node applications that require the Auto-MDIX feature that automatically corrects crossover errors in plant wiring. The ICS1893BF incorporates Digital-Signal Processing (DSP) control in its Physical-Medium Dependent (PMD) sub layer. As a result, it can transmit and receive data on unshielded twisted-pair (UTP) category 5 cables with attenuation in excess of 24 dB at 100MHz. With this ICS-patented technology, the ICS1893BF can virtually eliminate errors from killer packets. The ICS1893BF provides a Serial-Management Interface for exchanging command and status information with a Station-Management (STA) entity. The ICS1893BF Media-Dependent Interface (MDI) can be configured to provide either half- or full-duplex operation at data rates of 10 Mb/s or 100Mb/s.

Features

AI Translation
  • Supports category 5 cables with attenuation in excess of 24dB at 100 MHz
  • Single-chip, fully integrated PHY provides PCS, PMA, PMD, and AUTONEG sub layers functions of IEEE standard
  • 10Base-T and 100Base-TX IEEE 8802.3 compliant
  • Single 3.3V power supply
  • Highly configurable, supports:
    • Media Independent Interface (MII)
    • Auto-Negotiation with Parallel detection
    • Node applications, managed or unmanaged
    • 10M or 100M full and half-duplex modes
    • Loopback mode for Diagnostic Functions
    • Auto-MDI/MDIX crossover correction
  • Low-power CMOS (typically 400 mW)
  • Power-Down mode typically 21mW
  • Clock and crystal supported
  • Fully integrated, DSP-based PMD includes:
    • Adaptive equalization and baseline-wander correction
    • Transmit wave shaping and stream cipher scrambler
    • MLT-3 encoder and NRZ/NRZI encoder
  • Small footprint 48-pin 300 mil. SSOP package
  • Also available in small footprint 56-pin 8×8 MLF2 package
  • Available in Industrial Temp

Applications

AI Translation
  • NIC cards
  • PC motherboards
  • switches
  • routers
  • DSL and cable modems
  • game machines
  • printers