TAI-TECH FCM1608CF-600T06
| Manufacturer | TAI-TECHAsian Brands |
| MPN | FCM1608CF-600T06 |
| LCSC Part # | C155060 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 60Ω 0603 1LN |
| Datasheet | TAI-TECH FCM1608CF-600T06 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 60Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 60Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Monolithic inorganic material construction
- Closed magnetic circuit for crosstalk prevention
- SMT type
- Reflow solderable
- EIA standard compliant dimensions
- Multiple sizes available
- Excellent solderability and heat resistance
- High reliability
- 100% lead-free, halogen-free, and RoHS compliant
- Operating temperature: -55 to +125°C (including self-heating)
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0044 | $ 0.22 |
| 500+ | $ 0.0034 | $ 1.70 |
| 1,500+ | $ 0.0029 | $ 4.35 |
| 4,000+ | $ 0.0026 | $ 10.40 |
| 24,000+ | $ 0.0023 | $ 55.20 |
| 48,000+ | $ 0.0022 | $ 105.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 60Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 600mA | |
| Impedance @ Frequency | 60Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Monolithic inorganic material construction
- Closed magnetic circuit for crosstalk prevention
- SMT type
- Reflow solderable
- EIA standard compliant dimensions
- Multiple sizes available
- Excellent solderability and heat resistance
- High reliability
- 100% lead-free, halogen-free, and RoHS compliant
- Operating temperature: -55 to +125°C (including self-heating)
C155060 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FCM1608KF-600T07 | TAI-TECH | 0603 | 4,000 | $ 0.0083 | ||
| FCM1608CF-600T07 | TAI-TECH | 0603 | 4,000 | $ 0.0081 | ||
| HCB1608KF-600T40 | TAI-TECH | 0603 | 50,450 | $ 0.009 | ||
| HCB1608KF-600T20 | TAI-TECH | 0603 | 1,450 | $ 0.0103 | ||
| HCB1608KF-600T30 | TAI-TECH | 0603 | 40,850 | $ 0.0086 | ||
| FCM1608KF-800T08 | TAI-TECH | 0603 | 4,000 | $ 0.0089 | ||
| HFZ 1608PF-600T40 | TAI-TECH | 0603 | 0 | $ 0.0142 | ||
| FCM1608KF-700T07 | TAI-TECH | 0603 | 0 | $ 0.0041 | ||
| HCB1608KF-680T40 | TAI-TECH | 0603 | 0 | $ 0.0073 | ||
| HFZ 1608PF-800T30 | TAI-TECH | 0603 | 0 | $ 0.0142 |

