AMD/XILINX XCZU7EV-2FBVB900I
| Manufacturer | |
| MPN | XCZU7EV-2FBVB900I |
| LCSC Part # | C1550205 |
| Packaging | FCBGA-900 |
| Customer # | |
| Key Attributes | FCBGA-900 Microcontrollers RoHS |
| Datasheet | AMD/XILINX XCZU7EV-2FBVB900I |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | FCBGA-900 | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 1.2V~3.3V | |
| CPU Core | ARM Cortex-A53;ARM Cortex-R5 | |
| CPU Maximum Speed | 600MHz;1.5GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | FCBGA-900 | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.2V~3.3V | |
| CPU Core | ARM Cortex-A53;ARM Cortex-R5 | |
| CPU Maximum Speed | 600MHz;1.5GHz |
Introduction
The Zynq UltraScale+ MPSoC family is based on the Xilinx UltraScale MPSoC architecture. This family of products integrates a feature-rich 64-bit quad-core or dual-core Arm Cortex -A53 and dual-core Arm Cortex-R5F based processing system (PS) and Xilinx programmable logic (PL) UltraScale architecture in a single device. Also included are on-chip memory, multiport external memory interfaces, and a rich set of peripheral connectivity interfaces.
Features
- Quad-core or dual-core
- CPU frequency: Up to 1.5GHz
- Extendable cache coherency Armv8-A Architecture
- 64-bit or 32-bit operating modes
- TrustZone security
- A64 instruction set in 64-bit mode, A32/T32 instruction set in 32-bit mode
- NEON Advanced SIMD media-processing engine
- Single/double precision Floating Point Unit (FPU)
- CoreSight and Embedded Trace Macrocell (ETM)
- Accelerator Coherency Port (ACP)
- AXI Coherency Extension (ACE)
- Power island gating for each processor core
- Arm Generic timers support
- Two system level triple-timer counters
- One watchdog timer
- One global system timer
- 32KB Level 1, 2-way set-associative instruction cache with parity (independent for each CPU)
- 32KB Level 1, 4-way set-associative data cache with ECC (independent for each CPU)
- 1MB 16-way set-associative Level 2 cache with ECC (shared between the CPUs)
- CPU frequency: Up to 600MHz
- Armv7-R Architecture
- A32/T32 instruction set
- Single/double precision Floating Point Unit (FPU)
- CoreSight and Embedded Trace Macrocell (ETM)
- Lock-step or independent operation
- One watchdog timer
- Two triple-timer counters
- 32KB Level 1, 4-way set-associative instruction and data cache with ECC (independent for each CPU)
- 128KB TCM with ECC (independent for each CPU) that can be combined to become 256KB in lockstep mode
- 256KB on-chip RAM (OCM) in PS with ECC
- Up to 36Mb on-chip RAM (UltraRAM) with ECC in PL
- Up to 35Mb on-chip RAM (block RAM) with ECC in PL
- Up to 11Mb on-chip RAM (distributed RAM) in PL
- Supports OpenGL ES 1.1 and 2.0
- Supports OpenVG 1.1
- GPU frequency: Up to 667MHz
- Single Geometry Processor, Two Pixel Processors
- Pixel Fill Rate: 2 Mpixels/sec/MHz
- Triangle Rate: 0.11 Mtriangles/sec/MHz
- 64KB L2 Cache
- Power island gating
- Multi-protocol dynamic memory controller
- 32-bit or 64-bit interfaces to DDR4, DDR3, DDR3L, or LPDDR3 memories, and 32-bit interface to LPDDR4 memory
- ECC support in 64-bit and 32-bit modes
- Up to 32GB of address space using single or dual rank of 8-, 16-, or 32-bit-wide memories
- eMMC4.51 Managed NAND flash support
- ONFI3.1 NAND flash with 24-bit ECC
- 1-bit SPI, 2-bit SPI, 4-bit SPI (Quad-SPI), or two Quad-SPI (8-bit) serial NOR flash
- Two DMA controllers of 8-channels each
- Memory-to-memory, memory-to-peripheral, peripheral-to-memory, and scatter-gather transaction support
- Four dedicated PS-GTR receivers and transmitters supports up to 6.0Gb/s data rates
- Supports SGMII tri-speed Ethernet, PCI Express Gen2, Serial-ATA (SATA), USB3.0, and DisplayPort
- PCI Express — Compliant with PCIe 2.1 base specification
- Root complex and End Point configurations
- x1, x2, and x4 at Gen1 or Gen2 rates
- 1.5, 3.0, and 6.0Gb/s data rates as defined by SATA Specification, revision 3.1
- Supports up to two channels
- DisplayPort Controller Up to 5.4Gb/s rate
- Up to two TX lanes (no RX support)
- Four 10/100/1000 tri-speed Ethernet MAC peripherals with IEEE Std 802.3 and IEEE Std 1588 revision 2.0 support
- Scatter-gather DMA capability
- Recognition of IEEE Std 1588 rev.2 PTP frames
- GMII, RGMII, and SGMII interfaces
- Jumbo frames
- Two USB 3.0/2.0 Device, Host, or OTG peripherals, each supporting up to 12 endpoints
- USB 3.0/2.0 compliant device IP core
- Super-speed, high- speed, full-speed, and low-speed modes
- Intel XHCI- compliant USB host
- Two full CAN 2.0B-compliant CAN bus interfaces
- CAN 2.0-A and CAN 2.0-B and ISO 118981-1 standard compliant
- Two SD/SDIO 2.0/eMMC4.51 compliant controllers
- Two full-duplex SPI ports with three peripheral chip selects
- Two high-speed UARTs (up to 1Mb/s)
- Two master and slave I2C interfaces
- Up to 78 flexible multiplexed I/O (MIO) (up to three banks of 26 1/Os) for peripheral pin assignment
- Up to 96 EMIOs (up to three banks of 32 1/Os) connected to the PL
- High-bandwidth connectivity within PS and between PS and PL
- Arm AMBA AXI4-based
- QoS support for latency and bandwidth control
- Cache Coherent Interconnect (CCI)
- System Memory Management Unit (SMMU)
- Xilinx Memory Protection Unit (XMPU)
- Power gates PS peripherals, power islands, and power domains
- Clock gates PS peripheral user firmware option
- Boots PS and configures PL
- Supports secure and non-secure boot modes
- On-chip voltage and temperature sensing
- Look-up tables (LUT)
- Flip-flops
- Cascadable adders
- True dual-port
- Up to 72 bits wide
- Configurable as dual 18Kb
- 288Kb dual-port
- 72 bits wide
- Error checking and correction
- 27×18 signed multiply
- 48-bit adder/accumulator
- 27-bit pre-adder
- Supports LVCMOS, LVDS, and SSTL 1.0V to 3.3V I/O
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1950.9027 | $ 1950.90 |
| 30+ | $ 1852.8665 | $ 55586.00 |
Standard Packaging1/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | FCBGA-900 | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 1.2V~3.3V | |
| CPU Core | ARM Cortex-A53;ARM Cortex-R5 | |
| CPU Maximum Speed | 600MHz;1.5GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | AMD/XILINX | |
| Packaging | FCBGA-900 | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.2V~3.3V | |
| CPU Core | ARM Cortex-A53;ARM Cortex-R5 | |
| CPU Maximum Speed | 600MHz;1.5GHz |
Introduction
The Zynq UltraScale+ MPSoC family is based on the Xilinx UltraScale MPSoC architecture. This family of products integrates a feature-rich 64-bit quad-core or dual-core Arm Cortex -A53 and dual-core Arm Cortex-R5F based processing system (PS) and Xilinx programmable logic (PL) UltraScale architecture in a single device. Also included are on-chip memory, multiport external memory interfaces, and a rich set of peripheral connectivity interfaces.
Features
- Quad-core or dual-core
- CPU frequency: Up to 1.5GHz
- Extendable cache coherency Armv8-A Architecture
- 64-bit or 32-bit operating modes
- TrustZone security
- A64 instruction set in 64-bit mode, A32/T32 instruction set in 32-bit mode
- NEON Advanced SIMD media-processing engine
- Single/double precision Floating Point Unit (FPU)
- CoreSight and Embedded Trace Macrocell (ETM)
- Accelerator Coherency Port (ACP)
- AXI Coherency Extension (ACE)
- Power island gating for each processor core
- Arm Generic timers support
- Two system level triple-timer counters
- One watchdog timer
- One global system timer
- 32KB Level 1, 2-way set-associative instruction cache with parity (independent for each CPU)
- 32KB Level 1, 4-way set-associative data cache with ECC (independent for each CPU)
- 1MB 16-way set-associative Level 2 cache with ECC (shared between the CPUs)
- CPU frequency: Up to 600MHz
- Armv7-R Architecture
- A32/T32 instruction set
- Single/double precision Floating Point Unit (FPU)
- CoreSight and Embedded Trace Macrocell (ETM)
- Lock-step or independent operation
- One watchdog timer
- Two triple-timer counters
- 32KB Level 1, 4-way set-associative instruction and data cache with ECC (independent for each CPU)
- 128KB TCM with ECC (independent for each CPU) that can be combined to become 256KB in lockstep mode
- 256KB on-chip RAM (OCM) in PS with ECC
- Up to 36Mb on-chip RAM (UltraRAM) with ECC in PL
- Up to 35Mb on-chip RAM (block RAM) with ECC in PL
- Up to 11Mb on-chip RAM (distributed RAM) in PL
- Supports OpenGL ES 1.1 and 2.0
- Supports OpenVG 1.1
- GPU frequency: Up to 667MHz
- Single Geometry Processor, Two Pixel Processors
- Pixel Fill Rate: 2 Mpixels/sec/MHz
- Triangle Rate: 0.11 Mtriangles/sec/MHz
- 64KB L2 Cache
- Power island gating
- Multi-protocol dynamic memory controller
- 32-bit or 64-bit interfaces to DDR4, DDR3, DDR3L, or LPDDR3 memories, and 32-bit interface to LPDDR4 memory
- ECC support in 64-bit and 32-bit modes
- Up to 32GB of address space using single or dual rank of 8-, 16-, or 32-bit-wide memories
- eMMC4.51 Managed NAND flash support
- ONFI3.1 NAND flash with 24-bit ECC
- 1-bit SPI, 2-bit SPI, 4-bit SPI (Quad-SPI), or two Quad-SPI (8-bit) serial NOR flash
- Two DMA controllers of 8-channels each
- Memory-to-memory, memory-to-peripheral, peripheral-to-memory, and scatter-gather transaction support
- Four dedicated PS-GTR receivers and transmitters supports up to 6.0Gb/s data rates
- Supports SGMII tri-speed Ethernet, PCI Express Gen2, Serial-ATA (SATA), USB3.0, and DisplayPort
- PCI Express — Compliant with PCIe 2.1 base specification
- Root complex and End Point configurations
- x1, x2, and x4 at Gen1 or Gen2 rates
- 1.5, 3.0, and 6.0Gb/s data rates as defined by SATA Specification, revision 3.1
- Supports up to two channels
- DisplayPort Controller Up to 5.4Gb/s rate
- Up to two TX lanes (no RX support)
- Four 10/100/1000 tri-speed Ethernet MAC peripherals with IEEE Std 802.3 and IEEE Std 1588 revision 2.0 support
- Scatter-gather DMA capability
- Recognition of IEEE Std 1588 rev.2 PTP frames
- GMII, RGMII, and SGMII interfaces
- Jumbo frames
- Two USB 3.0/2.0 Device, Host, or OTG peripherals, each supporting up to 12 endpoints
- USB 3.0/2.0 compliant device IP core
- Super-speed, high- speed, full-speed, and low-speed modes
- Intel XHCI- compliant USB host
- Two full CAN 2.0B-compliant CAN bus interfaces
- CAN 2.0-A and CAN 2.0-B and ISO 118981-1 standard compliant
- Two SD/SDIO 2.0/eMMC4.51 compliant controllers
- Two full-duplex SPI ports with three peripheral chip selects
- Two high-speed UARTs (up to 1Mb/s)
- Two master and slave I2C interfaces
- Up to 78 flexible multiplexed I/O (MIO) (up to three banks of 26 1/Os) for peripheral pin assignment
- Up to 96 EMIOs (up to three banks of 32 1/Os) connected to the PL
- High-bandwidth connectivity within PS and between PS and PL
- Arm AMBA AXI4-based
- QoS support for latency and bandwidth control
- Cache Coherent Interconnect (CCI)
- System Memory Management Unit (SMMU)
- Xilinx Memory Protection Unit (XMPU)
- Power gates PS peripherals, power islands, and power domains
- Clock gates PS peripheral user firmware option
- Boots PS and configures PL
- Supports secure and non-secure boot modes
- On-chip voltage and temperature sensing
- Look-up tables (LUT)
- Flip-flops
- Cascadable adders
- True dual-port
- Up to 72 bits wide
- Configurable as dual 18Kb
- 288Kb dual-port
- 72 bits wide
- Error checking and correction
- 27×18 signed multiply
- 48-bit adder/accumulator
- 27-bit pre-adder
- Supports LVCMOS, LVDS, and SSTL 1.0V to 3.3V I/O
C1550205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

