MAXIM MAX3023EUD+
| Manufacturer | |
| MPN | MAX3023EUD+ |
| LCSC Part # | C1549708 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | SPI 100Mbps 1 4 TSSOP-14 Translators, Level Shifters RoHS |
| Datasheet | MAXIM MAX3023EUD+ |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-14 | |
| output type | Tri-State | |
| Interface | SPI | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 1.2V~3.6V;1.65V~3.6V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-14 | |
| output type | Tri-State | |
| Interface | SPI | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 1.2V~3.6V;1.65V~3.6V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Level translation enabling 100Mbps data transfer in multi-voltage systems
- MAX13013 (single-channel), MAX13014 (dual-channel), and MAX3023 (UCSP package) quad-channel level translators feature EN input; MAX3023 (TSSOP package) quad-channel level translator features EN and EN(overline) inputs
- When disabled, all I/Os are placed in high-impedance state, VCC supply current reduced to 0.03μA, VL supply current reduced to 0.1μA
- 100Mbps data rate guaranteed when VL > 1.8V
- Accepts VCC voltage of +1.65V to +3.6V and VL voltage of +1.2V to (VCC - 0.4V)
- Data transfer between low-voltage ASICs/PLDs and higher-voltage systems
- All devices operate over -40°C to +85°C temperature range
Applications
AI Translation
- CMOS Logic-Level Translation
- Low-Voltage ASIC Level Translation
- Cell Phones
- SPI, MICROWIRE Level Translation
- Portable POS Systems
- Portable Communication Devices
- GPS
- Telecommunications Equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-14 | |
| output type | Tri-State | |
| Interface | SPI | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 1.2V~3.6V;1.65V~3.6V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-14 | |
| output type | Tri-State | |
| Interface | SPI | |
| Output Signal | - | |
| Input Signal | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 1.2V~3.6V;1.65V~3.6V | |
| Number of Circuits | 4 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Level translation enabling 100Mbps data transfer in multi-voltage systems
- MAX13013 (single-channel), MAX13014 (dual-channel), and MAX3023 (UCSP package) quad-channel level translators feature EN input; MAX3023 (TSSOP package) quad-channel level translator features EN and EN(overline) inputs
- When disabled, all I/Os are placed in high-impedance state, VCC supply current reduced to 0.03μA, VL supply current reduced to 0.1μA
- 100Mbps data rate guaranteed when VL > 1.8V
- Accepts VCC voltage of +1.65V to +3.6V and VL voltage of +1.2V to (VCC - 0.4V)
- Data transfer between low-voltage ASICs/PLDs and higher-voltage systems
- All devices operate over -40°C to +85°C temperature range
Applications
AI Translation
- CMOS Logic-Level Translation
- Low-Voltage ASIC Level Translation
- Cell Phones
- SPI, MICROWIRE Level Translation
- Portable POS Systems
- Portable Communication Devices
- GPS
- Telecommunications Equipment
C1549708 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

