MAXIM MAX3013ETP+
| Manufacturer | |
| MPN | MAX3013ETP+ |
| LCSC Part # | C1549684 |
| Packaging | TQFN-20-EP(5x5) |
| Customer # | |
| Key Attributes | 100Mbps 1 8 TQFN-20-EP(5x5) Translators, Level Shifters RoHS |
| Datasheet | MAXIM MAX3013ETP+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(5x5) | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance | |
| Voltage - Supply | -;1.65V~3.6V | |
| Number of Circuits | 8 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(5x5) | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance | |
| Voltage - Supply | -;1.65V~3.6V | |
| Number of Circuits | 8 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 100Mbps Guaranteed Data Rate
- Bidirectional Level Translation
- VL Operation Down to +1.2V
- Ultra-Low 0.1µA Supply Current in Shutdown
- Low-Quiescent Current (0.1µA)
- UCSP, QFN, and TSSOP Packages
Applications
AI Translation
- Low-Voltage ASIC Level Translation
- Cell Phones
- SPI, MICROWIRE Level Translation
- Portable POS Systems
- Portable Communication Devices
- GPS
- Telecommunications Equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(5x5) | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance | |
| Voltage - Supply | -;1.65V~3.6V | |
| Number of Circuits | 8 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(5x5) | |
| output type | Tri-State | |
| Interface | - | |
| Output Signal | - | |
| Input Signal | CMOS | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance | |
| Voltage - Supply | -;1.65V~3.6V | |
| Number of Circuits | 8 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 100Mbps Guaranteed Data Rate
- Bidirectional Level Translation
- VL Operation Down to +1.2V
- Ultra-Low 0.1µA Supply Current in Shutdown
- Low-Quiescent Current (0.1µA)
- UCSP, QFN, and TSSOP Packages
Applications
AI Translation
- Low-Voltage ASIC Level Translation
- Cell Phones
- SPI, MICROWIRE Level Translation
- Portable POS Systems
- Portable Communication Devices
- GPS
- Telecommunications Equipment
C1549684 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

