LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4428ESA+

Manufacturer
MPN
MAX4428ESA+
LCSC Part #
C1549448
Packaging
SOIC-8
Customer #
Key Attributes
Dual High-Speed MOSFET Drivers
DatasheetMAXIM MAX4428ESA+
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMAXIM
PackagingSOIC-8
Input Logic Level - Low800mV
Low Level Delay Time10ns
High Level Delay Time25ns
Quiescent Current200uA
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
Operating Temperature-40℃~+85℃
Driven ConfigurationLow Side;High Side
Current - Output Low(IOL)1.5A
Rise Time20ns
Fall Time20ns
Features-
Current - Output High(IOH)1.5A
Load TypeMOSFET

Introduction

AI Translation

The MAX4426/MAX4427/MAX4428 are dual monolithic MOSFET drivers designed to translate TTL/CMOS inputs to high voltage/current outputs. The MAX4426 is a dual inverting power MOSFET driver. The MAX4427 is a dual noninverting power MOSFET driver, and the MAX4428 contains one inverting section and one noninverting section. Delay times are nearly independent of VDD (see Typical Operating Characteristics). High-current output drivers rapidly charge and discharge the gate capacitance of even the largest power MOSFETs to within millivolts of the supply rails. This produces the power MOSFETs' minimum on resistance. The MAX4426/ MAX4427/MAX4428's high speed minimizes power losses in switching power supplies and DC-DC converters.

Features

AI Translation
  • Upgrade for TSC4426/TSC4427/TSC4428
  • Lower On Resistance: 4Ω vs. 7Ω
  • Shorter Delay Times: tD1 - 10ns vs. 30ns tD2 - 25ns vs. 50ns
  • 1.5A Peak Output Current
  • Fast Rise and Fall Times: Typically 20ns with 1000pF Load
  • Wide Operating Range: 4.5V to 18V
  • Low Power Consumption: 1.8mA with Logic 1 Input 200μA with Logic 0 Input
  • TTL/CMOS Compatible
  • Latchup Protected - Withstand >500mA Reverse Current
  • ESD Protected

Applications

AI Translation
  • Switching Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Pin-Diode Drivers
  • Charge-Pump Voltage Inverters