LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XySemi XB5307A

Manufacturer
XySemiAsian Brands
MPN
XB5307A
LCSC Part #
C154941
Packaging
SOT-23-6
Customer #
Key Attributes
Protection IC for single-cell lithium-ion/lithium-polymer rechargeable battery packs
DatasheetXySemi XB5307A
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerXySemi
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Interface-
Quiescent Current1.5uA
0V Battery ChargeSupport
Operating Voltage2.8V~6V
Type of BatteryLithium Battery
FeaturesOvercharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip TypeProtection IC
Balance Current-
Charge Current - Max-

Introduction

AI Translation

XB5307A is a highly integrated protection solution for single-cell Li-ion/Li-polymer rechargeable battery packs. It integrates advanced power MOSFETs, high-precision voltage detection circuits, and delay circuits. Using a SOT23-6 package with only one external component, it minimizes the battery protection circuit footprint, making it ideal for space-constrained rechargeable battery pack applications. It provides all necessary battery protection functions including overcharge, overdischarge, overcurrent, overtemperature, and short circuit protection, with very low power consumption during operation. Suitable for a wide range of information products requiring long-term power supply from Li-ion or Li-polymer rechargeable batteries, such as smart bands, watches, Bluetooth earphones, and similar products. The XB5307A monitors the voltage and current of a battery and protects it from being damaged due to overcharge voltage, overdischarge voltage, overdischarge current, and short circuit conditions by disconnecting the battery from the load or charger. These functions are required in order to operate the battery cell within specified limits. The device requires only one external capacitor. The MOSFET is integrated and its RSS(ON) is as low as 40mΩ typical.

Features

AI Translation
  • Charger reverse connection protection
  • Battery reverse connection protection
  • Integrated advanced power MOSFET with equivalent 40mΩ on-resistance
  • SOT23-6 package
  • Single external capacitor required
  • Over-temperature protection
  • Overcharge current protection
  • 2-level overcurrent protection
    • Overdischarge current 1
    • Load short-circuit current
  • Charger detection function
  • 0V battery charging function
  • Internal delay time setting
  • High-accuracy voltage detection
  • Low quiescent current
    • Active mode: 2.8μA typical
    • Overdischarge mode: 1.5μA typical
  • RoHS compliant and lead-free

Applications

AI Translation
  • Single-cell lithium-ion battery
  • Lithium polymer battery