LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP14700-E/SN product image
  • MCP14700-E/SN thumbnail 1
  • MCP14700-E/SN thumbnail 2
  • MCP14700-E/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP14700-E/SN

Manufacturer
MPN
MCP14700-E/SN
LCSC Part #
C1549324
Packaging
SOIC-8
Customer #
Key Attributes
4.5V~5.5V 2A 2A SOIC-8 Gate Drivers RoHS
DatasheetMICROCHIP MCP14700-E/SN
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8222$ 2.82
10+$ 2.7587$ 27.59
30+$ 2.7164$ 81.49
100+$ 2.5439$ 254.39
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerMICROCHIP
PackagingSOIC-8
Input Logic Level - Low1.1V~1.3V
Low Level Delay Time-
High Level Delay Time-
Quiescent Current45uA
Input Logic Level - High1.4V~1.8V
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)2A
Rise Time10ns
Fall Time10ns
FeaturesBuilt-in bootstrap diode
Current - Output High(IOH)2A
Load TypeMOSFET

Introduction

AI Translation
  • Ideally suited to drive low Figure-of-Merit (FOM) MOSFETs such as Microchip’s MCP87000 MOSFET family
  • Independent PWM Input Control for High-Side and Low-Side Gate Drive
  • Input Logic Level Threshold 3.0V TTL Compatible
  • Dual Output MOSFET Drive for Synchronous Applications
  • High Peak Output Current: 2A (typical)
  • Internal Bootstrap Blocking Device
  • +36V BOOT Pin Maximum Rating
  • Low Supply Current: 45μA (typical)
  • High Capacitive Load Drive Capability: - 3300 pF in 10.0 ns (typical)
  • Input Voltage Undervoltage Lockout Protection
  • Overtemperature Protection
  • Space Saving Packages: - 8-Lead SOIC - 8-Lead 3x3 DFN

Features

AI Translation
  • Ideally suited to drive low Figure-of-Merit (FOM) MOSFETs such as Microchip’s MCP87000 MOSFET family
  • Independent PWM Input Control for High-Side and Low-Side Gate Drive
  • Input Logic Level Threshold 3.0V TTL Compatible
  • Dual Output MOSFET Drive for Synchronous Applications
  • High Peak Output Current: 2A (typical)
  • Internal Bootstrap Blocking Device
  • +36V BOOT Pin Maximum Rating
  • Low Supply Current: 45μA (typical)
  • High Capacitive Load Drive Capability: - 3300 pF in 10.0 ns (typical)
  • Input Voltage Undervoltage Lockout Protection
  • Overtemperature Protection
  • Space Saving Packages: - 8-Lead SOIC - 8-Lead 3x3 DFN

Applications

AI Translation
  • 3-Phase BLDC Motor Control
  • High Efficient Synchronous DC/DC Buck Converters
  • High-Current Low Output Voltage Synchronous DC/DC Buck Converters
  • High Input Voltage Synchronous DC/DC Buck Converters
  • Core Voltage Supplies for Microprocessors

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MCP14700T-E/SNMICROCHIPAlt. PackagingSOIC-80$ 3.4867
MCP14628-E/SNMICROCHIPSimilarSOIC-80$ 2.1167
MCP14628T-E/SNMICROCHIPSimilarSOIC-80$ 1.8229
ISL6608CBZ-TRENESASSimilarSOIC-80$ 3.4468
ISL6605IBZRENESASSimilarSOIC-80$ 2.0207
View and Compare All Alternative Parts.