Littelfuse/IXYS ITC135P
| Manufacturer | |
| MPN | ITC135P |
| LCSC Part # | C1549160 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 1W Telecommunications Circuit SOIC-16-300mil Telecom RoHS |
| Datasheet | Littelfuse/IXYS ITC135P |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SOIC-16-300mil | |
| Power(Watts) | 1W | |
| Type | Telecommunications Circuit | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Current - Supply | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SOIC-16-300mil | |
| Power(Watts) | 1W | |
| Type | Telecommunications Circuit |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Current - Supply | - | |
| Voltage - Supply | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This Integrated Telecom Circuit combines a single-pole, normally open (1-Form-A) solid state relay, a bridge rectifier, a Darlington transistor, an optocoupler, and Zener diodes into one 16-pin SOIC package, consolidating designs and reducing component count in telecom applications. The ITC135’s optocoupler provides for half-wave detection of ringing signals.
Features
AI Translation
- 3750Vrms Input/Output Isolation
- FCC Compatible Part 68
- 2mW Hook Switch Drive Power (Logic Compatible)
- Full-Wave Bridge Rectifier
- Darlington Transistor for Electronic Inductor “Dry” Circuits
- Half-Wave Current Detector for Ring Signal or Loop Current Detect
- Includes Zener Diodes
- Board Space and Cost Savings
- Small 16-Pin SOIC Package
- Tape & Reel Version Available
- JEDEC Standard Pin Out
Applications
AI Translation
- Data/Fax Modem
- Voice Mail Systems
- Telephone Sets
- Computer Telephony Integration
- Cable TV Modems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SOIC-16-300mil | |
| Power(Watts) | 1W | |
| Type | Telecommunications Circuit | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Current - Supply | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Telecom | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SOIC-16-300mil | |
| Power(Watts) | 1W | |
| Type | Telecommunications Circuit |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Current - Supply | - | |
| Voltage - Supply | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This Integrated Telecom Circuit combines a single-pole, normally open (1-Form-A) solid state relay, a bridge rectifier, a Darlington transistor, an optocoupler, and Zener diodes into one 16-pin SOIC package, consolidating designs and reducing component count in telecom applications. The ITC135’s optocoupler provides for half-wave detection of ringing signals.
Features
AI Translation
- 3750Vrms Input/Output Isolation
- FCC Compatible Part 68
- 2mW Hook Switch Drive Power (Logic Compatible)
- Full-Wave Bridge Rectifier
- Darlington Transistor for Electronic Inductor “Dry” Circuits
- Half-Wave Current Detector for Ring Signal or Loop Current Detect
- Includes Zener Diodes
- Board Space and Cost Savings
- Small 16-Pin SOIC Package
- Tape & Reel Version Available
- JEDEC Standard Pin Out
Applications
AI Translation
- Data/Fax Modem
- Voice Mail Systems
- Telephone Sets
- Computer Telephony Integration
- Cable TV Modems
C1549160 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

