DIODES 6A4-T
| Manufacturer | |
| MPN | 6A4-T |
| LCSC Part # | C154906 |
| Packaging | R-6 |
| Customer # | |
| Key Attributes | DIODE STANDARD 400V 6A R-6 |
| Datasheet | DIODES 6A4-T |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | R-6 | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 900mV@6A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Current - Rectified | 6A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | R-6 | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 900mV@6A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Current - Rectified | 6A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Surge Current Capability
- Low Leakage and Forward Voltage Drop
- Lead Free Finish, RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | R-6 | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 900mV@6A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Current - Rectified | 6A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | R-6 | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 900mV@6A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Current - Rectified | 6A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High Surge Current Capability
- Low Leakage and Forward Voltage Drop
- Lead Free Finish, RoHS Compliant
C154906 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



