TI SN74S283N
| Manufacturer | |
| MPN | SN74S283N |
| LCSC Part # | C1548990 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | PDIP-16 Specialty Logic RoHS |
| Datasheet | TI SN74S283N |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI | |
| Packaging | PDIP-16 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | PDIP-16 |
Introduction
The '283 and 'LS283 adders are electrically and functionally identical to the '83A and 'LS83A, respectively; only the arrangement of the terminals has been changed. The 'S283 high performance versions are also functionally identical. These improved full adders perform the addition of two 4-bit binary words. The sum (Σ) outputs are provided for each bit and the resultant carry (C4) is obtained from the fourth bit. These adders feature full internal look-ahead across all four bits generating the carry term in ten nanoseconds, typically, for the '283 and 'LS283, and 7.5 nanoseconds for the 'S283. This capability provides the system designer with partial look-ahead performance at the economy and reduced package count of a ripple-carry implementation. The adder logic, including the carry, is implemented in its true form. End-around carry can be accomplished without the need for logic or level inversion. Series 54, Series 54LS, and Series 54S circuits are characterized for operation over the full temperature range of -55°C to 125°C. Series 74, Series 74LS, and Series 74S circuits are characterized for 0°C to 70°C operation.
Features
- 4-bit full-span full look-ahead carry support, delivering partial look-ahead carry performance at the cost of ripple carry implementation, reducing package count
- Power and ground placed at corner pins, simplifying PCB layout
- Full look-ahead carry across all internal 4 bits; typical carry propagation time: 10ns for '283 and 'LS283, 7.5ns for 'S283
- Adder logic including carry implemented in true form, enabling end-around carry without logic or polarity inversion
- Operating temperature range: −55°C to 125°C for 54-series devices, 0°C to 70°C for 74-series devices
- Storage temperature range: −65°C to 150°C
- Maximum ratings: VCC up to 7V; input voltage up to 5.5V for '283 and 'S283, up to 7V for LS283; emitter-to-emitter voltage up to 5.5V for '283 and 'S283
- Available in J, W, N, D, and FK packages
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI | |
| Packaging | PDIP-16 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI |
| Type | Description | |
|---|---|---|
| Packaging | PDIP-16 |
Introduction
The '283 and 'LS283 adders are electrically and functionally identical to the '83A and 'LS83A, respectively; only the arrangement of the terminals has been changed. The 'S283 high performance versions are also functionally identical. These improved full adders perform the addition of two 4-bit binary words. The sum (Σ) outputs are provided for each bit and the resultant carry (C4) is obtained from the fourth bit. These adders feature full internal look-ahead across all four bits generating the carry term in ten nanoseconds, typically, for the '283 and 'LS283, and 7.5 nanoseconds for the 'S283. This capability provides the system designer with partial look-ahead performance at the economy and reduced package count of a ripple-carry implementation. The adder logic, including the carry, is implemented in its true form. End-around carry can be accomplished without the need for logic or level inversion. Series 54, Series 54LS, and Series 54S circuits are characterized for operation over the full temperature range of -55°C to 125°C. Series 74, Series 74LS, and Series 74S circuits are characterized for 0°C to 70°C operation.
Features
- 4-bit full-span full look-ahead carry support, delivering partial look-ahead carry performance at the cost of ripple carry implementation, reducing package count
- Power and ground placed at corner pins, simplifying PCB layout
- Full look-ahead carry across all internal 4 bits; typical carry propagation time: 10ns for '283 and 'LS283, 7.5ns for 'S283
- Adder logic including carry implemented in true form, enabling end-around carry without logic or polarity inversion
- Operating temperature range: −55°C to 125°C for 54-series devices, 0°C to 70°C for 74-series devices
- Storage temperature range: −65°C to 150°C
- Maximum ratings: VCC up to 7V; input voltage up to 5.5V for '283 and 'S283, up to 7V for LS283; emitter-to-emitter voltage up to 5.5V for '283 and 'S283
- Available in J, W, N, D, and FK packages
C1548990 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

