RENESAS 74FCT244CTSOG
| Manufacturer | |
| MPN | 74FCT244CTSOG |
| LCSC Part # | C1548594 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 4.75V~5.25V 4 2 4.6ns@50pF SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | RENESAS 74FCT244CTSOG |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1mA | |
| Function | Power-off isolation;Output enable;Short-Circuit Protection | |
| Current - Output High(IOH) | 15mA | |
| Series | 74FCT | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | 4.6ns@50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1mA |
| Type | Description | |
|---|---|---|
| Function | Power-off isolation;Output enable;Short-Circuit Protection | |
| Current - Output High(IOH) | 15mA | |
| Series | 74FCT | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | 4.6ns@50pF |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1mA | |
| Function | Power-off isolation;Output enable;Short-Circuit Protection | |
| Current - Output High(IOH) | 15mA | |
| Series | 74FCT | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | 4.6ns@50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 1mA |
| Type | Description | |
|---|---|---|
| Function | Power-off isolation;Output enable;Short-Circuit Protection | |
| Current - Output High(IOH) | 15mA | |
| Series | 74FCT | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 4 | |
| Channel Type | Unidirectional | |
| Number of Elements | 2 | |
| Propagation Delay | 4.6ns@50pF |
Help & FeedbackShow similar products (0) >
C1548594 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



