DIODES ZLLS500TA
| Manufacturer | |
| MPN | ZLLS500TA |
| LCSC Part # | C154850 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOT-23 |
| Datasheet | DIODES ZLLS500TA |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 530mV@500mA | |
| Reverse Leakage Current (Ir) | 10uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 3.2A | |
| Current - Rectified | 700mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 530mV@500mA | |
| Reverse Leakage Current (Ir) | 10uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 3.2A | |
| Current - Rectified | 700mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This compact SOT23 packaged Schottky diode offers users an excellent performance combination comprising high current operation, extremely low leakage and low forward voltage ensuring suitability for applications requiring efficient operation at higher temperatures (above 85℃)
Features
AI Translation
- Extremely low leakage (10 μA @30V)
- High current capability (IF = 0.7A)
- Low VF, fast switching Schottky
- ZLLS500 complements low temperature equivalent ZHCS500
- Package thermally rated to 150℃
- Qualified to AEC - Q101 Standards for High Reliability
Applications
AI Translation
- DC - DC Converters
- Strobes
- Mobile Telecomms
- Charging circuits
- Motor Control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 530mV@500mA | |
| Reverse Leakage Current (Ir) | 10uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 3.2A | |
| Current - Rectified | 700mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 530mV@500mA | |
| Reverse Leakage Current (Ir) | 10uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 3.2A | |
| Current - Rectified | 700mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This compact SOT23 packaged Schottky diode offers users an excellent performance combination comprising high current operation, extremely low leakage and low forward voltage ensuring suitability for applications requiring efficient operation at higher temperatures (above 85℃)
Features
AI Translation
- Extremely low leakage (10 μA @30V)
- High current capability (IF = 0.7A)
- Low VF, fast switching Schottky
- ZLLS500 complements low temperature equivalent ZHCS500
- Package thermally rated to 150℃
- Qualified to AEC - Q101 Standards for High Reliability
Applications
AI Translation
- DC - DC Converters
- Strobes
- Mobile Telecomms
- Charging circuits
- Motor Control
C154850 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



