TI CD74ACT540E
| Manufacturer | |
| MPN | CD74ACT540E |
| LCSC Part # | C1548333 |
| Packaging | PDIP-20 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8 1 4.5ns@5V,50pF PDIP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | TI CD74ACT540E |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 160uA | |
| Propagation Delay | 4.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 160uA | |
| Propagation Delay | 4.5ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CD54/74AC540, -541, and CD54/74ACT540, -541 octal buffer/line drivers use the RCA ADVANCED CMOS technology. The CD54/74AC/ACT540 are inverting 3-state buffers having two active-LOW output enables. The CD54/74AC/ACT541 are non-inverting 3-state buffers having two active-LOW output enables.
Features
AI Translation
- Buffered inputs
- Typical propagation delay: 4.5 ns @ Vcc = 5 V, TA = 25 ℃, C1 = 50 pF
- Exceeds 2-kV ESD Protection - MIL-STD-883. Method 3015
- SCR-Latchup-resistant CMOS process and circuit design
- Speed of bipolar FASTo/AS/S with significantly reduced power consumption
- Balanced propagation delays
- AC types feature 1.5-V to 5.5.1 operation and balanced noise immunity at 30% of the supply
- ± 24-mA output drive current - Fanout to 15 FAST0 ICs - Drives 50-ohm transmission lines
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4716 | $ 0.47 |
| 200+ | $ 0.1825 | $ 36.50 |
| 500+ | $ 0.1761 | $ 88.05 |
| 1,000+ | $ 0.173 | $ 173.00 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 160uA | |
| Propagation Delay | 4.5ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74ACT | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 8 | |
| Channel Type | - | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Quiescent Supply Current | 160uA | |
| Propagation Delay | 4.5ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CD54/74AC540, -541, and CD54/74ACT540, -541 octal buffer/line drivers use the RCA ADVANCED CMOS technology. The CD54/74AC/ACT540 are inverting 3-state buffers having two active-LOW output enables. The CD54/74AC/ACT541 are non-inverting 3-state buffers having two active-LOW output enables.
Features
AI Translation
- Buffered inputs
- Typical propagation delay: 4.5 ns @ Vcc = 5 V, TA = 25 ℃, C1 = 50 pF
- Exceeds 2-kV ESD Protection - MIL-STD-883. Method 3015
- SCR-Latchup-resistant CMOS process and circuit design
- Speed of bipolar FASTo/AS/S with significantly reduced power consumption
- Balanced propagation delays
- AC types feature 1.5-V to 5.5.1 operation and balanced noise immunity at 30% of the supply
- ± 24-mA output drive current - Fanout to 15 FAST0 ICs - Drives 50-ohm transmission lines
C1548333 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

