MAXIM MAX4560ESE+
| Manufacturer | |
| MPN | MAX4560ESE+ |
| LCSC Part # | C1548248 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 3 110Ω 2:1 SO-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX4560ESE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Features | ESD Protection;Bidirectional analog channel | |
| Turn-on time | 90ns | |
| Turn-off time | 55ns | |
| Voltage - Supply | -2V~6V;2V~12V | |
| Number of Channels | 3 | |
| Ron | 110Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 9pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Features | ESD Protection;Bidirectional analog channel | |
| Turn-on time | 90ns | |
| Turn-off time | 55ns | |
| Voltage - Supply | -2V~6V;2V~12V |
| Type | Description | |
|---|---|---|
| Number of Channels | 3 | |
| Ron | 110Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 9pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX4558/MAX4559/MAX4560 are low-voltage, CMOS analog ICs configured as an 8-to-1 multiplexer (MAX4558), a dual 4-to-1 multiplexer (MAX4559), and a triple single-pole/double-throw (SPDT) switch (MAX4560).
- Each switch is protected against ±15kV electrostatic discharge (ESD) shocks, without latchup or damage.
- These CMOS devices can operate continuously from dual supplies of ±2V to ±6V or from a +2V to +12V single supply.
- Each switch can handle Rail-to-Rail analog signals.
- The off-leakage current is only 1nA at +25°C or 10nA at +85°C max.
- All digital inputs have +0.8V to +2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V supply or dual ±5V supplies.
- ESD-Protected X, Y, Z and X_, Y_, Z_ Pins ±15kV (Human Body Model) ±12kV (IEC 1000-4-2, Air-Gap Discharge) ±8kV (IEC 1000-4-2, Contact Discharge)
- Pin-Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053
- Guaranteed On-Resistance 220Ω with Single ±5V Supply 160Ω with ±5V Supply
- RON Match Between Channels: 2Ω (typ)
- Guaranteed Low leakage Currents 1nA Off-Leakage (at +25°C) 1nA On-Leakage (at +25°C)
- TTL-Compatible Inputs with +5V/±5V Supplies
- Low Distortion: <0.02% (600Ω)
- Low Crosstalk: < -93dB (50Ω)
- High Off-Isolation: < -96dB (50Ω)
Applications
AI Translation
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
- High-ESD Environments
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Features | ESD Protection;Bidirectional analog channel | |
| Turn-on time | 90ns | |
| Turn-off time | 55ns | |
| Voltage - Supply | -2V~6V;2V~12V | |
| Number of Channels | 3 | |
| Ron | 110Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 9pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Features | ESD Protection;Bidirectional analog channel | |
| Turn-on time | 90ns | |
| Turn-off time | 55ns | |
| Voltage - Supply | -2V~6V;2V~12V |
| Type | Description | |
|---|---|---|
| Number of Channels | 3 | |
| Ron | 110Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 9pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- The MAX4558/MAX4559/MAX4560 are low-voltage, CMOS analog ICs configured as an 8-to-1 multiplexer (MAX4558), a dual 4-to-1 multiplexer (MAX4559), and a triple single-pole/double-throw (SPDT) switch (MAX4560).
- Each switch is protected against ±15kV electrostatic discharge (ESD) shocks, without latchup or damage.
- These CMOS devices can operate continuously from dual supplies of ±2V to ±6V or from a +2V to +12V single supply.
- Each switch can handle Rail-to-Rail analog signals.
- The off-leakage current is only 1nA at +25°C or 10nA at +85°C max.
- All digital inputs have +0.8V to +2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using a single +5V supply or dual ±5V supplies.
- ESD-Protected X, Y, Z and X_, Y_, Z_ Pins ±15kV (Human Body Model) ±12kV (IEC 1000-4-2, Air-Gap Discharge) ±8kV (IEC 1000-4-2, Contact Discharge)
- Pin-Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053
- Guaranteed On-Resistance 220Ω with Single ±5V Supply 160Ω with ±5V Supply
- RON Match Between Channels: 2Ω (typ)
- Guaranteed Low leakage Currents 1nA Off-Leakage (at +25°C) 1nA On-Leakage (at +25°C)
- TTL-Compatible Inputs with +5V/±5V Supplies
- Low Distortion: <0.02% (600Ω)
- Low Crosstalk: < -93dB (50Ω)
- High Off-Isolation: < -96dB (50Ω)
Applications
AI Translation
- Audio and Video Signal Routing
- Low-Voltage Data-Acquisition Systems
- Communications Circuits
- High-ESD Environments
C1548248 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

