EPSON Q13MC14620002
| Manufacturer | |
| MPN | Q13MC14620002 |
| LCSC Part # | C15482 |
| Packaging | MC-146 |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF SMD |
| Datasheet | EPSON Q13MC14620002 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | MC-146 | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 65kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | MC-146 | |
| Normal temperature Frequency Tolerance | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 65kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Product number/order code: Q13MC14620002xx
- Compliant with EU RoHS Directive
- Reference weight typical value: 29mg
- Reflow soldering preheat temperature Tp1 ~ Tp2 = +170°C
- Heating temperature TMIt = +220°C
- Peak temperature TMax. = +260°C
Applications
AI Translation
- Electronic equipment
- Space equipment (artificial satellites, rockets, etc.)
- Transportation vehicles and related (automobiles, aircraft, trains, ships, etc.)
- Life-sustaining medical instruments
- Power plants and related equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | MC-146 | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 65kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | MC-146 | |
| Normal temperature Frequency Tolerance | ±20ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12.5pF | |
| Equivalent Series Resistance(ESR) | 65kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Product number/order code: Q13MC14620002xx
- Compliant with EU RoHS Directive
- Reference weight typical value: 29mg
- Reflow soldering preheat temperature Tp1 ~ Tp2 = +170°C
- Heating temperature TMIt = +220°C
- Peak temperature TMax. = +260°C
Applications
AI Translation
- Electronic equipment
- Space equipment (artificial satellites, rockets, etc.)
- Transportation vehicles and related (automobiles, aircraft, trains, ships, etc.)
- Life-sustaining medical instruments
- Power plants and related equipment
C15482 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



