onsemi M74VHC1GT125DF1G
| Manufacturer | |
| MPN | M74VHC1GT125DF1G |
| LCSC Part # | C154805 |
| Packaging | SOT-353-5 |
| Customer # | |
| Key Attributes | Noninverting Buffer / CMos Logic Level Shifter with LSTTL-Compatible Inputs |
| Description | 3V~5.5V 1 1 3.8ns@5V,15pF 1uA SOT-353-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOT-353-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
620
620
In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Stock Notification
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1 | $ 0.50 |
50+ | $ 0.0797 | $ 3.99 |
150+ | $ 0.0695 | $ 10.43 |
500+ | $ 0.0618 | $ 30.90 |
3,000+ | $ 0.0557 | $ 167.10 |
6,000+ | $ 0.0527 | $ 316.20 |
Standard Packaging 3000/Full
Reel | ||