TI SN74ALS191AN
| Manufacturer | |
| MPN | SN74ALS191AN |
| LCSC Part # | C1547980 |
| Packaging | PDIP-16 |
| Customer # | |
| Key Attributes | Rising Edge 1 30MHz PDIP-16 Counters, Dividers RoHS |
| Datasheet | TI SN74ALS191AN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Logic Family | 74ALS | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 18ns@5.5V,50pF | |
| Count Rate | 30MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Logic Family | 74ALS | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 18ns@5.5V,50pF | |
| Count Rate | 30MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter |
Introduction
The ALS191A is a synchronous 4-bit up/down binary counter. All flip-flops are clocked simultaneously, providing synchronous counting operation with outputs changing simultaneously under the command of the control logic. This operating mode eliminates the output counting spikes typically associated with asynchronous (ripple clock) counters. When the Count Enable (CTEN) input is LOW, the outputs of all four flip-flops are triggered on the LOW-to-HIGH transition of the Clock (CLK) input. A HIGH on CTEN inhibits counting. The count direction is determined by the level of the D/U input. When D/U is LOW, the counter counts up; when D/U is HIGH, the counter counts down. The counter features a fully independent clock circuit. Changes to the control inputs (CTEN and D/U) that modify the operating mode do not affect the counter contents until a clock event occurs. Counter operation is fully determined by the conditions satisfying the required setup and hold times. The counter is fully programmable. Each output can be preset to any level by pulling the LOAD input LOW and applying the desired data to the data inputs. The outputs change in accordance with the data inputs, independent of the clock input level. This feature allows the count length to be modified via preset inputs, enabling the counter to be used as a divide-by-N circuit. CLK, D/U, and LOAD are all buffered to reduce drive requirements, significantly reducing the load (current demand) on clock drivers in long parallel-word applications. Two outputs are available for cascading: Ripple Clock and MAX/MIN Count. When the count decrements to the minimum value (0) or increments to the maximum value (15), the MAX/MIN Count output produces a HIGH pulse with a duration approximately equal to one full clock period. Under the same conditions, the Ripple Clock Output (RCO) produces a LOW pulse only when the clock input is LOW. When using parallel clocking, cascading can be easily achieved by feeding the RCO to the enable input of the next-stage counter; when using parallel enabling, cascading is achieved by feeding the RCO to the clock input of the next-stage counter. The MAX/MIN Count output can be used for look-ahead carry to enable high-speed operation. The SN74ALS191A operates over a temperature range of 0°C to 70°C.
Features
- Single up/down count control line
- Look-ahead circuitry for high-speed cascaded counters
- Fully synchronous in counting mode
- Asynchronous preset via load control
- Available in plastic small-outline (D), ceramic chip carrier (FK), and standard plastic (N) and ceramic (J) 300-mil DIP packages
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Logic Family | 74ALS | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 18ns@5.5V,50pF | |
| Count Rate | 30MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | PDIP-16 | |
| Logic Family | 74ALS | |
| Voltage - Supply | 4.5V~5.5V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 18ns@5.5V,50pF | |
| Count Rate | 30MHz | |
| Features | Programmable divide ratio;Asynchronous parallel load;Multi-mode counting;Synchronous counting;Cascade counter |
Introduction
The ALS191A is a synchronous 4-bit up/down binary counter. All flip-flops are clocked simultaneously, providing synchronous counting operation with outputs changing simultaneously under the command of the control logic. This operating mode eliminates the output counting spikes typically associated with asynchronous (ripple clock) counters. When the Count Enable (CTEN) input is LOW, the outputs of all four flip-flops are triggered on the LOW-to-HIGH transition of the Clock (CLK) input. A HIGH on CTEN inhibits counting. The count direction is determined by the level of the D/U input. When D/U is LOW, the counter counts up; when D/U is HIGH, the counter counts down. The counter features a fully independent clock circuit. Changes to the control inputs (CTEN and D/U) that modify the operating mode do not affect the counter contents until a clock event occurs. Counter operation is fully determined by the conditions satisfying the required setup and hold times. The counter is fully programmable. Each output can be preset to any level by pulling the LOAD input LOW and applying the desired data to the data inputs. The outputs change in accordance with the data inputs, independent of the clock input level. This feature allows the count length to be modified via preset inputs, enabling the counter to be used as a divide-by-N circuit. CLK, D/U, and LOAD are all buffered to reduce drive requirements, significantly reducing the load (current demand) on clock drivers in long parallel-word applications. Two outputs are available for cascading: Ripple Clock and MAX/MIN Count. When the count decrements to the minimum value (0) or increments to the maximum value (15), the MAX/MIN Count output produces a HIGH pulse with a duration approximately equal to one full clock period. Under the same conditions, the Ripple Clock Output (RCO) produces a LOW pulse only when the clock input is LOW. When using parallel clocking, cascading can be easily achieved by feeding the RCO to the enable input of the next-stage counter; when using parallel enabling, cascading is achieved by feeding the RCO to the clock input of the next-stage counter. The MAX/MIN Count output can be used for look-ahead carry to enable high-speed operation. The SN74ALS191A operates over a temperature range of 0°C to 70°C.
Features
- Single up/down count control line
- Look-ahead circuitry for high-speed cascaded counters
- Fully synchronous in counting mode
- Asynchronous preset via load control
- Available in plastic small-outline (D), ceramic chip carrier (FK), and standard plastic (N) and ceramic (J) 300-mil DIP packages
C1547980 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

