DIODES AL5809-30P1-7
| Manufacturer | |
| MPN | AL5809-30P1-7 |
| LCSC Part # | C154738 |
| Packaging | PowerDI-123 |
| Customer # | |
| Key Attributes | 60V Two Terminal Constant Current LED Driver |
| Datasheet | DIODES AL5809-30P1-7 |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Output Current | 30mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 100Hz~200Hz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | External | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | 60V | |
| Topology | - | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 2.5V~60V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Output Current | 30mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 100Hz~200Hz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | External | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | 60V | |
| Topology | - | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 2.5V~60V |
Introduction
The AL5809 is a constant current linear LED driver and it provides a cost - effective two pin solution. It has an excellent temperature stability of 20 ppm/℃ and the current accuracy ±5% regulated over a wide voltage and temperature range. The AL5809 comes in various fixed output current versions removing the need for external current setting resistors creating a simple solution for the linear driving of LEDs. It supports both the high - side and low - side driving of LED chains. The AL5809 turns on when the voltage between IN and OUT swings from 2.5 V up to 60V enabling it drive long LED chains. The floating ground, 60V Voltage rating between Input and Output pins designed to withstand the high peak voltage incurred in offline applications. The AL5809 is available in either thermally robust package PowerDI123 or SOD - 123 package. The AL5809 is a constant current Linear LED driver and can be placed in series with LEDs as a High Side or a Low Side constant current regulator. The AL5809 offers various current settings from 15mA up to 150 mA and different current settings available upon request. The AL5809 contains a Low - Dropout regulator which provides power to the internal Current regulation control block. A fixed preset LED current setting resistor sets the reference current of the Current regulation block. The LED current setting resistor varies with each variant of the AL5809. An accurate current mirror within the Current regulation control block increases the reference current to the preset LED current of the AL5809.
Features
- 2.5V to 60V Operating Voltage Between Two Terminals
- Robust Power Package Up to 1.2W for PowerDI - 123
- -40℃ to +125℃ Temperature Range
- ±5% LED Current Tolerance Over - Temperature
- 15mA, 20mA, 25mA, 30mA, 40mA, 50mA, 60mA, 90mA, 100mA, 120mA, and 150mA Available in PowerDI123 Package 15mA, 20mA, 25mA, 30mA, 40mA and 50mA available in SOD123 Package, Other Current Options Available by Request
- Constant Current with Low Temperature Drift and High Power Supply Rejection Ratio
- Totally Lead - Free & Fully RoHS Compliant Halogen and Antimony Free. “Green” Device
Applications
- Offline LED Lamps
- LED Power Supplies
- White Goods
- LED Signs
- Instrumentation Illumination
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Output Current | 30mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 100Hz~200Hz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | External | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | 60V | |
| Topology | - | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 2.5V~60V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Manufacturer | DIODES | |
| Packaging | PowerDI-123 | |
| Output Current | 30mA | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 100Hz~200Hz | |
| Dimming | PWM | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Type | - | |
| Switch tube (built-in/external) | External | |
| Features | Over-Temperature Protection (OTP) | |
| Output Voltage | 60V | |
| Topology | - | |
| Constant Current Accuracy | 5% | |
| Voltage - Input(DC) | 2.5V~60V |
Introduction
The AL5809 is a constant current linear LED driver and it provides a cost - effective two pin solution. It has an excellent temperature stability of 20 ppm/℃ and the current accuracy ±5% regulated over a wide voltage and temperature range. The AL5809 comes in various fixed output current versions removing the need for external current setting resistors creating a simple solution for the linear driving of LEDs. It supports both the high - side and low - side driving of LED chains. The AL5809 turns on when the voltage between IN and OUT swings from 2.5 V up to 60V enabling it drive long LED chains. The floating ground, 60V Voltage rating between Input and Output pins designed to withstand the high peak voltage incurred in offline applications. The AL5809 is available in either thermally robust package PowerDI123 or SOD - 123 package. The AL5809 is a constant current Linear LED driver and can be placed in series with LEDs as a High Side or a Low Side constant current regulator. The AL5809 offers various current settings from 15mA up to 150 mA and different current settings available upon request. The AL5809 contains a Low - Dropout regulator which provides power to the internal Current regulation control block. A fixed preset LED current setting resistor sets the reference current of the Current regulation block. The LED current setting resistor varies with each variant of the AL5809. An accurate current mirror within the Current regulation control block increases the reference current to the preset LED current of the AL5809.
Features
- 2.5V to 60V Operating Voltage Between Two Terminals
- Robust Power Package Up to 1.2W for PowerDI - 123
- -40℃ to +125℃ Temperature Range
- ±5% LED Current Tolerance Over - Temperature
- 15mA, 20mA, 25mA, 30mA, 40mA, 50mA, 60mA, 90mA, 100mA, 120mA, and 150mA Available in PowerDI123 Package 15mA, 20mA, 25mA, 30mA, 40mA and 50mA available in SOD123 Package, Other Current Options Available by Request
- Constant Current with Low Temperature Drift and High Power Supply Rejection Ratio
- Totally Lead - Free & Fully RoHS Compliant Halogen and Antimony Free. “Green” Device
Applications
- Offline LED Lamps
- LED Power Supplies
- White Goods
- LED Signs
- Instrumentation Illumination
C154738 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



