LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX384CWN+ product image
Images for reference only

MAXIM MAX384CWN+

Manufacturer
MPN
MAX384CWN+
LCSC Part #
C1547130
Packaging
SOIC-18-300mil
Customer #
Key Attributes
SOIC-18-300mil Signal Switches, Multiplexers, Decoders RoHS
DatasheetMAXIM MAX384CWN+
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.9794$ 14.98
200+$ 5.7973$ 1159.46
500+$ 5.5936$ 2796.80
1,000+$ 5.4933$ 5493.30
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerMAXIM
PackagingSOIC-18-300mil

Introduction

AI Translation

MAX382/MAX384 are low-voltage CMOS 1-of-8 and dual 4-channel multiplexers with latchable digital inputs. They support low-voltage operation from a single supply of +2.7V to +16.5V or dual supplies of ±3V to ±8V. These multiplexers are pin-compatible with the DG428/DG429, offering low on-resistance (100Ω max) with channel-to-channel matching within 4Ω. Additional features include off-leakage current less than 2.5nA at +85°C and guaranteed low charge injection (10pC max). ESD protection exceeds 2000V (per Method 3015.7).

Features

AI Translation
  • Pin-compatible with industry-standard DG428/DG429, DG528/DG529, MAX368/MAX369
  • Single-supply operation (+2.7V to +16.5V), dual-supply operation (±3V to ±8V)
  • Low power consumption (<300μW)
  • Low on-resistance, 100Ω max
  • Channel-to-channel on-resistance matching, 4Ω max
  • Low leakage, 2.5nA at ±85°C
  • TTL/CMOS logic compatible

Applications

AI Translation
  • Battery-powered systems
  • Audio signal routing
  • Low-voltage data acquisition systems
  • Sample-and-hold circuits
  • Automatic test equipment