LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ZSC31150GAG1-T product image
  • ZSC31150GAG1-T thumbnail 1
  • ZSC31150GAG1-T thumbnail 2
  • ZSC31150GAG1-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS ZSC31150GAG1-T

Manufacturer
MPN
ZSC31150GAG1-T
LCSC Part #
C1547060
Packaging
SSOP-14-208mil
Customer #
Key Attributes
ZSC31150 Fast Automotive Sensor Signal Conditioner
DatasheetRENESAS ZSC31150GAG1-T
RoHS Compliance1 documents available
In-Stock: 18
18 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.3751$ 8.38
10+$ 8.1795$ 81.80
30+$ 8.0486$ 241.46
77+$ 7.9177$ 609.66
Standard Packaging77/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerRENESAS
PackagingSSOP-14-208mil
Resolution (Bits)-;-
Voltage - Supply4.5V~5.5V
InterfaceI2C;Single bus
FeaturesProgrammable gain;Built-in temperature sensor;Bipolar input
Operating Temperature-40℃~+125℃
The Chip Type-
Integral non - linearity4LSB
Number of Channels-
Quiescent Supply Current-

Introduction

AI Translation

The ZSC31150 is a CMOS integrated circuit for highly accurate amplification and sensor-specific correction of bridge sensor signals. Digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity is accomplished via an internal 16-bit RISC microcontroller running a correction algorithm, with calibration coefficients stored in an EEPROM. The ZSC31150 is adjustable to nearly all bridge sensor types. Measured values are provided at the analog voltage output or at the digital ZACwire™ and I2C interface. The digital interface can be used for a simple PC-controlled calibration procedure in order to program a set of calibration coefficients into an on-chip EEPROM. A specific sensor and a ZSC31150 can be mated digitally: fast, precise, and without the cost overhead associated with trimming by external devices or a laser.

Features

AI Translation
  • Digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity
  • Adjustable to nearly all bridge sensor types
  • Analog gain of up to 420
  • Output options: ratiometric analog voltage output (5% to 95% maximum, 12.4-bit resolution) or ZACwire™ (digital one-wire interface)
  • Temperature compensation: internal or external diode, bridge resistance, thermistor
  • Sensor biasing by voltage or constant current
  • Sample rate: up to 7.8kHz
  • High voltage protection up to 33V
  • Supply current: max. 5.5mA
  • Reverse polarity and short-circuit protection
  • Wide operation temperature depending on part number: up to -40°C to +150°C
  • Traceability by user-defined EEPROM entries
  • Safety and diagnostic functions