RENESAS 89HPES10T4G2ZBBC
| Manufacturer | |
| MPN | 89HPES10T4G2ZBBC |
| LCSC Part # | C1546995 |
| Packaging | BGA-324(19x19) |
| Customer # | |
| Key Attributes | 89HPES10T4G2 Gen2 PCI Express Switch |
| Datasheet | RENESAS 89HPES10T4G2ZBBC |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | RENESAS | |
| Packaging | BGA-324(19x19) | |
| Interface | SMBus;JTAG | |
| Voltage - Supply | 1V | |
| Features | Non-volatile configuration storage;Interrupt generation | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 5Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | RENESAS | |
| Packaging | BGA-324(19x19) | |
| Interface | SMBus;JTAG | |
| Voltage - Supply | 1V |
| Type | Description | |
|---|---|---|
| Features | Non-volatile configuration storage;Interrupt generation | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 5Gbps |
Introduction
Utilizing standard PCI Express interconnect, the PES10T4G2 provides the most efficient fan-out solution for applications requiring high throughput, low latency, and simple board layout with a minimum number of board layers. It provides 12 GBps (96 Gbps) of aggregated, full-duplex switching capacity through 10 integrated serial lanes, using proven and robust technology. Each lane provides 5 Gbps of bandwidth in both directions and is fully compliant with PCI Express Base Specification, Revision 2.0. The PES10T4G2 is based on a flexible and efficient layered architecture. The PCI Express layer consists of SerDes, Physical, Data Link and Transaction layers in compliance with PCI Express Base specification Revision 2.0. The PES10T4G2 can operate either as a store and forward or cut-through switch and is designed to switch memory and I/O transactions. It supports eight Traffic Classes (TCs) and one Virtual Channel (VC) with sophisticated resource management to enable efficient switching and I/O connectivity for servers, storage, and embedded processors with limited connectivity.
Features
- High Performance PCI Express Switch
- Ten 5 Gbps Gen2 PCI Express lanes
- Four switch ports – One x4 upstream port – Three x2 downstream ports
- Low latency cut-through switch architecture
- Support for Max Payload Size up to 2048 bytes
- One virtual channel
- Eight traffic classes
- PCI Express Base Specification Revision 2.0 compliant
- Flexible Architecture with Numerous Configuration Options
- Automatic per port link width negotiation to x4, x2 or x1
- Automatic lane reversal on all ports
- Automatic polarity inversion
- Ability to load device configuration from serial EEPROM
- Legacy Support
- PCI compatible INTx emulation
- Bus locking
- Highly Integrated Solution
- Incorporates on-chip internal memory for packet buffering and queueing
- Integrates ten 5 Gbps embedded SerDes with 8b/10b encoder/decoder (no separate transceivers needed)
- Receive equalization (RxEQ)
- Reliability, Availability, and Serviceability (RAS) Features
- Internal end-to-end parity protection on all TLPs ensures data integrity even in systems that do not implement end-to-end CRC (ECRC) Supports ECRC and Advanced Error Reporting
- Supports PCI Express Native Hot-Plug, Hot-Swap capable I/O
- Compatible with Hot-Plug I/O expanders used on PC motherboards
- Supports Hot-Swap
- Power Management
- Utilizes advanced low-power design techniques to achieve low typical power consumption
- Support PCI Express Power Management Interface specification (PCI-PM 1.2)
- Supports PCI Express Active State Power Management (ASPM) link state
- Supports PCI Express Power Budgeting Capability
- Supports the optional PCI Express SerDes Transmit LowSwing Voltage Mode
- Unused SerDes are disabled and can be powered-off.
- Testability and Debug Features
- Built in Pseudo-Random Bit Stream (PRBS) generator
- Numerous SerDes test modes
- Ability to read and write any internal register via the SMBus
- Ability to bypass link training and force any link into any mode
- Provides statistics and performance counters
- Nine General Purpose Input/Output Pins
- Each pin may be individually configured as an input or output
- Each pin may be individually configured as an interrupt input
- Some pins have selectable alternate functions
Applications
- servers
- storage
- communications/networking
- embedded processors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 80.9689 | $ 80.97 |
| 200+ | $ 31.334 | $ 6266.80 |
| 500+ | $ 30.2335 | $ 15116.75 |
| 1,000+ | $ 29.6887 | $ 29688.70 |
Standard Packaging84/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | RENESAS | |
| Packaging | BGA-324(19x19) | |
| Interface | SMBus;JTAG | |
| Voltage - Supply | 1V | |
| Features | Non-volatile configuration storage;Interrupt generation | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 5Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | RENESAS | |
| Packaging | BGA-324(19x19) | |
| Interface | SMBus;JTAG | |
| Voltage - Supply | 1V |
| Type | Description | |
|---|---|---|
| Features | Non-volatile configuration storage;Interrupt generation | |
| Operating Temperature | 0℃~+70℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 5Gbps |
Introduction
Utilizing standard PCI Express interconnect, the PES10T4G2 provides the most efficient fan-out solution for applications requiring high throughput, low latency, and simple board layout with a minimum number of board layers. It provides 12 GBps (96 Gbps) of aggregated, full-duplex switching capacity through 10 integrated serial lanes, using proven and robust technology. Each lane provides 5 Gbps of bandwidth in both directions and is fully compliant with PCI Express Base Specification, Revision 2.0. The PES10T4G2 is based on a flexible and efficient layered architecture. The PCI Express layer consists of SerDes, Physical, Data Link and Transaction layers in compliance with PCI Express Base specification Revision 2.0. The PES10T4G2 can operate either as a store and forward or cut-through switch and is designed to switch memory and I/O transactions. It supports eight Traffic Classes (TCs) and one Virtual Channel (VC) with sophisticated resource management to enable efficient switching and I/O connectivity for servers, storage, and embedded processors with limited connectivity.
Features
- High Performance PCI Express Switch
- Ten 5 Gbps Gen2 PCI Express lanes
- Four switch ports – One x4 upstream port – Three x2 downstream ports
- Low latency cut-through switch architecture
- Support for Max Payload Size up to 2048 bytes
- One virtual channel
- Eight traffic classes
- PCI Express Base Specification Revision 2.0 compliant
- Flexible Architecture with Numerous Configuration Options
- Automatic per port link width negotiation to x4, x2 or x1
- Automatic lane reversal on all ports
- Automatic polarity inversion
- Ability to load device configuration from serial EEPROM
- Legacy Support
- PCI compatible INTx emulation
- Bus locking
- Highly Integrated Solution
- Incorporates on-chip internal memory for packet buffering and queueing
- Integrates ten 5 Gbps embedded SerDes with 8b/10b encoder/decoder (no separate transceivers needed)
- Receive equalization (RxEQ)
- Reliability, Availability, and Serviceability (RAS) Features
- Internal end-to-end parity protection on all TLPs ensures data integrity even in systems that do not implement end-to-end CRC (ECRC) Supports ECRC and Advanced Error Reporting
- Supports PCI Express Native Hot-Plug, Hot-Swap capable I/O
- Compatible with Hot-Plug I/O expanders used on PC motherboards
- Supports Hot-Swap
- Power Management
- Utilizes advanced low-power design techniques to achieve low typical power consumption
- Support PCI Express Power Management Interface specification (PCI-PM 1.2)
- Supports PCI Express Active State Power Management (ASPM) link state
- Supports PCI Express Power Budgeting Capability
- Supports the optional PCI Express SerDes Transmit LowSwing Voltage Mode
- Unused SerDes are disabled and can be powered-off.
- Testability and Debug Features
- Built in Pseudo-Random Bit Stream (PRBS) generator
- Numerous SerDes test modes
- Ability to read and write any internal register via the SMBus
- Ability to bypass link training and force any link into any mode
- Provides statistics and performance counters
- Nine General Purpose Input/Output Pins
- Each pin may be individually configured as an input or output
- Each pin may be individually configured as an interrupt input
- Some pins have selectable alternate functions
Applications
- servers
- storage
- communications/networking
- embedded processors
C1546995 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

