MAXIM MAX339ETE+
| Manufacturer | |
| MPN | MAX339ETE+ |
| LCSC Part # | C1546868 |
| Packaging | TQFN-16-EP(5x5) |
| Customer # | |
| Key Attributes | 400Ω 2 4:1 TQFN-16-EP(5x5) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX339ETE+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(5x5) | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-on time | - | |
| Voltage - Supply | 4.5V~30V;-20V~-4.5V | |
| Ron | 400Ω | |
| Number of Channels | 2 | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 9pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(5x5) | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-on time | - | |
| Voltage - Supply | 4.5V~30V;-20V~-4.5V |
| Type | Description | |
|---|---|---|
| Ron | 400Ω | |
| Number of Channels | 2 | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 9pF |
Introduction
The MAX338/MAX339 are monolithic, CMOS analog multiplexers (muxes). The 8-channel MAX338 is designed to connect one of eight inputs to a common output by control of a 3-bit binary address. The dual, 4-channel MAX339 is designed to connect one of four inputs to a common output by control of a 2-bit binary address. Both devices can be used as either a mux or a demux. On-resistance is 400Ω max, and the devices conduct current equally well in both directions.
Features
- On-Resistance, <400Ω max
- Transition Time, <500ns
- On-Resistance Match, <10Ω
- NO-Off Leakage Current, <20pA at +25°C
- 1.5pC Charge Injection
- Single-Supply Operation (+4.5V to +30V)
- Bipolar-Supply Operation (±4.5V to ±20V)
- Plug-In Upgrade for Industry-Standard DG508A/DG509A
- Rail-to-Rail Signal Handling
- TTL/CMOS-Logic Compatible
- ESD Protection >2000V, per Method 3015.7
Applications
- Data-Acquisition Systems
- Sample-and-Hold Circuits
- Test Equipment
- Heads-Up Displays
- Communications Systems
- PBX, PABX Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(5x5) | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-on time | - | |
| Voltage - Supply | 4.5V~30V;-20V~-4.5V | |
| Ron | 400Ω | |
| Number of Channels | 2 | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 9pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-16-EP(5x5) | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-on time | - | |
| Voltage - Supply | 4.5V~30V;-20V~-4.5V |
| Type | Description | |
|---|---|---|
| Ron | 400Ω | |
| Number of Channels | 2 | |
| Switch Circuit | 4:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 9pF |
Introduction
The MAX338/MAX339 are monolithic, CMOS analog multiplexers (muxes). The 8-channel MAX338 is designed to connect one of eight inputs to a common output by control of a 3-bit binary address. The dual, 4-channel MAX339 is designed to connect one of four inputs to a common output by control of a 2-bit binary address. Both devices can be used as either a mux or a demux. On-resistance is 400Ω max, and the devices conduct current equally well in both directions.
Features
- On-Resistance, <400Ω max
- Transition Time, <500ns
- On-Resistance Match, <10Ω
- NO-Off Leakage Current, <20pA at +25°C
- 1.5pC Charge Injection
- Single-Supply Operation (+4.5V to +30V)
- Bipolar-Supply Operation (±4.5V to ±20V)
- Plug-In Upgrade for Industry-Standard DG508A/DG509A
- Rail-to-Rail Signal Handling
- TTL/CMOS-Logic Compatible
- ESD Protection >2000V, per Method 3015.7
Applications
- Data-Acquisition Systems
- Sample-and-Hold Circuits
- Test Equipment
- Heads-Up Displays
- Communications Systems
- PBX, PABX Systems
C1546868 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

