TI TUSB9261IPAPQ1
| Manufacturer | |
| MPN | TUSB9261IPAPQ1 |
| LCSC Part # | C1546865 |
| Packaging | HTQFP-64(10x10) |
| Customer # | |
| Key Attributes | USB3.0 to SATA Bridge |
| Datasheet | TI TUSB9261IPAPQ1 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(10x10) | |
| Interface | USB;SPI;UART;JTAG | |
| Voltage Rating | 3V~3.6V | |
| Features | Power-up/reset configuration;Wake-up function;Link equalization and compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 1.5Gbps;3Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(10x10) | |
| Interface | USB;SPI;UART;JTAG | |
| Voltage Rating | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Power-up/reset configuration;Wake-up function;Link equalization and compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 1.5Gbps;3Gbps |
Introduction
The TUSB9261-Q1 is an ARM cortex M3 microcontroller based Universal Serial Bus (USB) 3.0 to Serial ATA (SATA) bridge. It provides the necessary hardware and firmware to implement a USB Attached SCSI Protocol (UASP) compliant mass storage device suitable for bridging SATA compatible hard disk drives (HDD) and solid state disk drives (SSD) to a USB 3.0 bus. The firmware also implements the mass storage class bulk-only transport (BOT) for bridging optical drives and other compatible SATA devices to the USB bus. In addition to UASP and BOT support, a USB human interface device (HID) interfaces is supported for control of the general purpose input/output (GPIO). The SATA interface supports gen1 (1.5-Gbps) and gen2 (3.0-Gbps) for cable lengths up to 2 meters. The device is available in a 64-pin HTQFP package and is designed for operation over the industrial temperature range of -40°C to 85°C.
Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified with the Following Exceptions: Device CDM ESD Classification Level C3
- Ideal for bridging Serial ATA (SATA) Devices, Such as Hard Disk Drives (HDD), Solid State Drives (SSD), or Optical Drives (OD) to Universal Serial Bus (USB)
- USB Interface Integrated Transceiver Supports SS/HS/FS Signaling
- Best in Class Adaptive Equalizer Allows for Greater Jitter Tolerance in the Receiver
- USB Class Support USB Attached SCSI Protocol (UASP) for HDD and SSD
- USB Mass Storage Class Bulk-Only Transport (BOT) Including Support for Error Conditions Per the 13 Cases (Defined in the BOT Specification)
- USB Bootability Support
- USB Human Interface Device (HID) Supports Firmware Update Via USB Using a TI Provided Application
- Serial ATA Specification Revision 2.6 Supporting gen1 and gen2 Data Rates
- Supports hot plug
- Supports Mass-Storage Devices
- Compatible with the ATA/ATAPI-8 Specification
- Integrated ARM Cortex M3 Core
- Customizable Application Code Loaded From EEPROM Via SPI Interface
- Two Additional SPI Port Chip Selects for Peripheral Connection
- Up to 5 GPIOs for End-User Configuration via HID
- Serial Communications Interface for Debug (UART)
- Integrated Spread Spectrum Clock Generation Enables Operation from a Single Low Cost Crystal or Clock Oscillator – Supports 20, 25, 30 or 40 MHz
- JTAG Interface for IEEE1149.1 and IEEE1149.6 Boundary Scan
- Available in a Fully RoHS Compliant Package
Applications
- Automotive
- External HDD/SSD
- External DVD
- HDD-Based Portable Media Player
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(10x10) | |
| Interface | USB;SPI;UART;JTAG | |
| Voltage Rating | 3V~3.6V | |
| Features | Power-up/reset configuration;Wake-up function;Link equalization and compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 1.5Gbps;3Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | HTQFP-64(10x10) | |
| Interface | USB;SPI;UART;JTAG | |
| Voltage Rating | 3V~3.6V |
| Type | Description | |
|---|---|---|
| Features | Power-up/reset configuration;Wake-up function;Link equalization and compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 1.5Gbps;3Gbps |
Introduction
The TUSB9261-Q1 is an ARM cortex M3 microcontroller based Universal Serial Bus (USB) 3.0 to Serial ATA (SATA) bridge. It provides the necessary hardware and firmware to implement a USB Attached SCSI Protocol (UASP) compliant mass storage device suitable for bridging SATA compatible hard disk drives (HDD) and solid state disk drives (SSD) to a USB 3.0 bus. The firmware also implements the mass storage class bulk-only transport (BOT) for bridging optical drives and other compatible SATA devices to the USB bus. In addition to UASP and BOT support, a USB human interface device (HID) interfaces is supported for control of the general purpose input/output (GPIO). The SATA interface supports gen1 (1.5-Gbps) and gen2 (3.0-Gbps) for cable lengths up to 2 meters. The device is available in a 64-pin HTQFP package and is designed for operation over the industrial temperature range of -40°C to 85°C.
Features
- Qualified for Automotive Applications
- AEC-Q100 Qualified with the Following Exceptions: Device CDM ESD Classification Level C3
- Ideal for bridging Serial ATA (SATA) Devices, Such as Hard Disk Drives (HDD), Solid State Drives (SSD), or Optical Drives (OD) to Universal Serial Bus (USB)
- USB Interface Integrated Transceiver Supports SS/HS/FS Signaling
- Best in Class Adaptive Equalizer Allows for Greater Jitter Tolerance in the Receiver
- USB Class Support USB Attached SCSI Protocol (UASP) for HDD and SSD
- USB Mass Storage Class Bulk-Only Transport (BOT) Including Support for Error Conditions Per the 13 Cases (Defined in the BOT Specification)
- USB Bootability Support
- USB Human Interface Device (HID) Supports Firmware Update Via USB Using a TI Provided Application
- Serial ATA Specification Revision 2.6 Supporting gen1 and gen2 Data Rates
- Supports hot plug
- Supports Mass-Storage Devices
- Compatible with the ATA/ATAPI-8 Specification
- Integrated ARM Cortex M3 Core
- Customizable Application Code Loaded From EEPROM Via SPI Interface
- Two Additional SPI Port Chip Selects for Peripheral Connection
- Up to 5 GPIOs for End-User Configuration via HID
- Serial Communications Interface for Debug (UART)
- Integrated Spread Spectrum Clock Generation Enables Operation from a Single Low Cost Crystal or Clock Oscillator – Supports 20, 25, 30 or 40 MHz
- JTAG Interface for IEEE1149.1 and IEEE1149.6 Boundary Scan
- Available in a Fully RoHS Compliant Package
Applications
- Automotive
- External HDD/SSD
- External DVD
- HDD-Based Portable Media Player
C1546865 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

