LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4642EUA+

Manufacturer
MPN
MAX4642EUA+
LCSC Part #
C1546796
Packaging
MSOP-8
Customer #
Key Attributes
2 4Ω 1.8V~5.5V 1:1 MSOP-8 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM MAX4642EUA+
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingMSOP-8
FeaturesBidirectional analog channel
Turn-on time9ns
Turn-off time5ns
Number of Channels2
Ron4Ω
Voltage - Supply1.8V~5.5V
Switch Circuit1:1
Propagation Delay-
Operating Temperature-40℃~+85℃
Con18pF
Bandwidth-

Features

AI Translation
  • Single-supply operation from +1.8V to +5.5V
  • Rail-to-rail analog signal range
  • Guaranteed on-resistance (RON): 4Ω max at +5V supply, 8Ω max at +3V supply, 30Ω typical RON at +1.8V operation (full temperature range)
  • Typical turn-on time (tON) 18ns, typical turn-off time (tOFF) 12ns
  • Guaranteed RON flatness: 1Ω at +5V supply
  • Guaranteed channel-to-channel RON matching: 0.6Ω at <5V supply
  • Low leakage current (<0.35nA) over full temperature range
  • Excellent AC characteristics: low crosstalk -97dB at 1MHz, high off-isolation -80dB at 1MHz, THD 0.018%
  • Low power consumption: <0.01µW
  • Available in two normally-open (NO), two normally-closed (NC), and one NO plus one NC switch configurations
  • Low leakage current 0.35nA over full temperature range
  • Small 8-pin µMAX and 8-pin QFN packages

Applications

AI Translation
  • Battery-powered equipment
  • Audio and video signal routing
  • Low-voltage data acquisition systems
  • Sample-and-hold circuits
  • Communication circuits